-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCS12-S8-M0 by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C7411
|
Newark | Fixed Dia Clamp, .12" (3.2Mm) Bundle, #8 Rohs Compliant: Yes |Panduit CCS12-S8-M0 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$128.3200 / $158.9800 | Buy Now |
DISTI #
298-19653-ND
|
DigiKey | CBL CLIP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5649 In Stock |
|
$0.1797 / $0.2300 | Buy Now |
DISTI #
CCS12-S8-M0
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Black Bulk - Bulk (Alt: CCS12-S8-M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1009 | Buy Now |
DISTI #
644-CCS12-S8-M0
|
Mouser Electronics | Cable Mounting & Accessories CABLE CLAMP BLACK RoHS: Compliant | 3706 |
|
$0.1360 / $0.2000 | Buy Now |
DISTI #
V99:2348_06880521
|
Arrow Electronics | Cable Management, Clamp Nylon 6/6 Black Screw Mount 3.1mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 31 |
|
$0.0011 / $0.0058 | Buy Now |
DISTI #
70518453
|
RS | Fixed diameter cable clamp, Screw Mounting, Wid 0.37in, CCS Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 4223 |
|
$0.1840 / $0.2320 | Buy Now |
DISTI #
PANCCS12-S8-M0
|
Heilind Electronics | Fixed Dia Clamp, .12 (3.2mm) Bundle, #8 | Americas - 0 in Stock |
|
$0.1242 / $0.1302 | Buy Now |
|
Onlinecomponents.com | Fixed diameter cable clamp, #8 screw (M4), .12" (3.2mm) bundle, black, bulk package. RoHS: Compliant |
5043 In Stock 3000 Factory Stock |
|
$0.1120 / $0.1310 | Buy Now |
DISTI #
66414202
|
Verical | Cable Management, Clamp Nylon 6/6 Black Screw Mount 3.1mm Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1602 | Americas - 5000 |
|
$0.1388 / $0.1541 | Buy Now |
DISTI #
000000000000621086
|
Sager | Cable Mounting & Accessories CABLE CLAMP BLACK Min Qty: 5000 | 0 |
|
$0.0984 / $0.1121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy