Part Details for CCMR007.TXP by Littelfuse Inc
Results Overview of CCMR007.TXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCMR007.TXP Information
CCMR007.TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CCMR007.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3858
|
Newark | Fuse 600V T/D Class Cc 7A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR007.TXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $21.0700 | Buy Now |
DISTI #
5666-CCMR007.TXP-ND
|
DigiKey | FUSE CARTRIDGE 7A 600VAC/250VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$15.9390 / $32.6300 | Buy Now |
DISTI #
576-CCMR007.TXP
|
Mouser Electronics | Industrial & Electrical Fuses 7A 600VAC 250VDC Time-Delay RoHS: Compliant | 0 |
|
$15.9300 / $27.1200 | Order Now |
DISTI #
72296233
|
RS | Fuse, Time Delay, Class CC, Dual Element, Cartridge, 600V, 7A, CCMR Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$35.1000 | Buy Now |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc 7A Rohs RoHS: Compliant |
44 In Stock |
|
$17.7400 / $21.0100 | Buy Now |
DISTI #
84985104
|
Verical | Fuse Cartridge Slow Blow Acting 7A 600V Holder Cartridge 10.3 X 38.1mm Min Qty: 10 Package Multiple: 10 Date Code: 2345 | Americas - 40 |
|
$23.9070 / $27.3130 | Buy Now |
DISTI #
CCMR007.TXP
|
TTI | Industrial & Electrical Fuses 7A 600VAC 250VDC Time-Delay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$16.8600 / $19.6100 | Buy Now |
DISTI #
000000000007212587
|
Sager | FUSE 600V T/D CLASS CC 7A ROHS Min Qty: 10 | 100 |
|
$16.3700 / $19.9500 | Buy Now |
|
Master Electronics | Fuse 600V T/D Class Cc 7A Rohs RoHS: Compliant |
44 In Stock |
|
$17.7400 / $21.0100 | Buy Now |
|
Vyrian | Circuit Protection | 91 |
|
RFQ |
Part Details for CCMR007.TXP
CCMR007.TXP CAD Models
CCMR007.TXP Part Data Attributes
|
CCMR007.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR007.TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 7A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
CCMR007.TXP Frequently Asked Questions (FAQ)
-
A good PCB layout for CCMR007.TXP involves keeping the component away from high-current paths, using a solid ground plane, and minimizing the distance between the component and the fuse. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure accuracy, it's essential to follow the recommended PCB layout, use a high-quality fuse, and minimize noise and interference in the circuit. Additionally, calibrate the detection threshold during production testing to account for any variations in the component or PCB.
-
The response time of the CCMR007.TXP is typically in the range of 1-10 microseconds, depending on the specific application and circuit conditions. This fast response time helps to minimize damage to the system in case of an overcurrent event.
-
The CCMR007.TXP is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the system is designed to handle the increased thermal stress.
-
To troubleshoot issues with the CCMR007.TXP, start by checking the PCB layout, ensuring that the component is properly soldered, and verifying that the fuse is not blown. Use a multimeter to measure the voltage and current in the circuit, and consult the datasheet for guidance on troubleshooting specific issues.