Part Details for CCMR002.TXP by Littelfuse Inc
Results Overview of CCMR002.TXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCMR002.TXP Information
CCMR002.TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CCMR002.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3849
|
Newark | Industrial Fuse, Time Delay, 2A, 600V, Product Range:Powr-Gard Powr-Pro Ccmr Series, Fuse Current:2A, Voltage Rating Vac:600V, Voltage Rating Vdc:250V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR002.TXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $20.0800 | Buy Now |
DISTI #
5666-CCMR002.TXP-ND
|
DigiKey | FUSE CARTRIDGE 2A 600VAC/250VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2028 / $31.2500 | Buy Now |
DISTI #
576-CCMR002.TXP
|
Mouser Electronics | Industrial & Electrical Fuses 2A 600VAC 250VDC Time-Delay RoHS: Compliant | 75 |
|
$15.2000 / $31.2500 | Buy Now |
DISTI #
72006668
|
RS | Fuses, 300000A, 600V, Time Delaysec, Single Use Fuses Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 75 |
|
$35.1000 | Buy Now |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc 2A Rohs RoHS: Compliant |
80 In Stock |
|
$18.1400 / $21.7700 | Buy Now |
DISTI #
84984293
|
Verical | Fuse Cartridge Slow Blow Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CSA/PSE/UL Min Qty: 10 Package Multiple: 10 Date Code: 2434 | Americas - 80 |
|
$24.5310 / $28.3010 | Buy Now |
DISTI #
CCMR002.TXP
|
TTI | Industrial & Electrical Fuses 2A 600VAC 250VDC Time-Delay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$15.0500 / $19.9700 | Buy Now |
DISTI #
000000000007212582
|
Sager | FUSE 600V T/D CLASS CC 2A ROHS Min Qty: 10 | 0 |
|
$15.6100 / $19.0100 | Buy Now |
|
Master Electronics | Fuse 600V T/D Class Cc 2A Rohs RoHS: Compliant |
80 In Stock |
|
$18.1400 / $21.7700 | Buy Now |
|
Vyrian | Circuit Protection | 88 |
|
RFQ |
Part Details for CCMR002.TXP
CCMR002.TXP CAD Models
CCMR002.TXP Part Data Attributes
|
CCMR002.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR002.TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 2A, 600VAC, 250VDC, 200000A (IR), CC, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
CCMR002.TXP Frequently Asked Questions (FAQ)
-
A good PCB layout for the CCMR002.TXP involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source to minimize inductance.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device.
-
The CCMR002.TXP is rated for operation from -40°C to 125°C, but it's recommended to derate the device's performance at temperatures above 85°C to ensure reliability.
-
Yes, the CCMR002.TXP is designed to withstand vibrations up to 10G, but it's recommended to secure the device to the PCB using a suitable adhesive or mechanical fastening to prevent movement during operation.
-
To troubleshoot issues, check the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and that the PCB layout is correct. If issues persist, consult the datasheet or contact Littelfuse support for further assistance.