Part Details for CCMR.600TXP by Littelfuse Inc
Results Overview of CCMR.600TXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCMR.600TXP Information
CCMR.600TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CCMR.600TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3843
|
Newark | Fuse 600V T/D Class Cc .600A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.600TXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $21.2800 | Buy Now |
DISTI #
5666-CCMR.600TXP-ND
|
DigiKey | FUSE CRTRDGE 600MA 600VAC/250VDC Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1990 | Buy Now |
DISTI #
576-CCMR.600TXP
|
Mouser Electronics | Industrial & Electrical Fuses .6A 600VAC 250VDC Time-Delay RoHS: Compliant | 30 |
|
$19.8700 / $34.1600 | Buy Now |
DISTI #
72296230
|
RS | Fuse, Time Delay, Class CC, Dual Element, Cartridge, 600V, .600A, CCMR Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1000 | RFQ |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc .600A Rohs RoHS: Compliant | 0 |
|
$18.1400 / $21.7700 | Buy Now |
DISTI #
CCMR.600TXP
|
TTI | Industrial & Electrical Fuses .6A 600VAC 250VDC Time-Delay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$14.4800 / $15.3600 | Buy Now |
DISTI #
000000000007221727
|
Sager | FUSE 600V T/D CLASS CC .600A ROHS Min Qty: 10 | 0 |
|
$19.2200 / $23.4200 | Buy Now |
Part Details for CCMR.600TXP
CCMR.600TXP CAD Models
CCMR.600TXP Part Data Attributes
|
CCMR.600TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR.600TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |