Part Details for CCMR.500HXP by Littelfuse Inc
Results Overview of CCMR.500HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCMR.500HXP Information
CCMR.500HXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CCMR.500HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3840
|
Newark | Fuse 600V T/D Class Cc .500A 100Pk Rohs/ Bulk Rohs Compliant: Yes |Littelfuse CCMR.500HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $15.5600 | Buy Now |
DISTI #
5666-CCMR.500HXP-ND
|
DigiKey | FUSE CRTRDGE 500MA 600VAC/250VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5753 | Buy Now |
DISTI #
576-CCMR.500HXP
|
Mouser Electronics | Industrial & Electrical Fuses .5A 600VAC 250VDC Time-Delay RoHS: Compliant | 0 |
|
$16.5200 / $16.7600 | Order Now |
DISTI #
75575474
|
RS | FUSE 600V T/D CLASS CC .500A 100PK RoHS Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5100 / $36.4200 | RFQ |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc .500A 100Pk Rohs RoHS: Compliant | 0 |
|
$17.5600 / $36.7900 | Buy Now |
DISTI #
000000000007221725
|
Sager | FUSE 600V T/D CLASS CC .500A 100PK ROHS Min Qty: 100 | 0 |
|
$18.5000 / $19.0700 | Buy Now |
Part Details for CCMR.500HXP
CCMR.500HXP CAD Models
CCMR.500HXP Part Data Attributes
|
CCMR.500HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR.500HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |