Part Details for CCMD4.0 by ILME UK Ltd
Results Overview of CCMD4.0 by ILME UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCMD4.0 Information
CCMD4.0 by ILME UK Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CCMD4.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2284
|
Newark | Heavy Duty Contact, Pin, Crimp, 12Awg, Product Range:Cc Series, Contact Gender:Pin, Wire Size Awg Max:12Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:-, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Ilme CCMD4.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CCMD4.0
|
TME | Contact, male, copper alloy, gold-plated, 4mm2, 12AWG, CC, crimped Min Qty: 1 | 0 |
|
$1.0900 / $2.1700 | RFQ |