Part Details for CCL400PS12 by XP Power
Results Overview of CCL400PS12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCL400PS12 Information
CCL400PS12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CCL400PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1420
|
Newark | Power Supply, Medical, Ac-Dc, 12V, 33.3A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):400W, Power Rating (Forced Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Rohs Compliant: Yes |Xp Power CCL400PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$374.6100 / $441.6000 | Buy Now |
DISTI #
209-CCL400PS12
|
Mouser Electronics | Switching Power Supplies PSU, 400W, U CHANNEL, HIGH EFFICIENCY RoHS: Compliant | 2 |
|
$375.0100 / $398.9500 | Buy Now |
DISTI #
71918200
|
RS | Power Supply, AC-DC, Open Frame, 400W, 12V33.3A, 85-264V In, CCL400 Series Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$412.2100 / $443.2400 | RFQ |
DISTI #
CCL400PS12
|
TME | Power supply: switching, open, 400W, 85÷264VAC, OUT: 1, 12VDC, 33.3A Min Qty: 1 | 0 |
|
$326.6800 / $443.3500 | RFQ |
DISTI #
CCL400PS12
|
Avnet Abacus | PSU 400W U CHANNEL HIGH EFFICIENCY (Alt: CCL400PS12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CCL400PS12
CCL400PS12 CAD Models
CCL400PS12 Part Data Attributes
|
CCL400PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
CCL400PS12
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-16 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
CCL400PS12 Frequently Asked Questions (FAQ)
-
The maximum capacitance tolerance for the input filter capacitors is typically ±20%.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's recommended to derate the output power by 2.5% per °C above 70°C to ensure reliable operation.
-
To ensure EMC, follow the recommended layout and grounding guidelines in the datasheet, and consider adding additional filtering components if necessary. Additionally, ensure that the system meets the relevant EMC standards for your application.
-
The recommended input fuse rating is typically 2-3 times the maximum input current rating, which is 1.67A for the CCL400PS12. So, a 3.3A or 4A fuse would be suitable.
-
Yes, you can parallel multiple CCL400PS12 modules to increase the output power, but ensure that the modules are identical and that the output voltages are matched within 1% to prevent current imbalance.