Part Details for CCK-0505SF by TDK Corporation
Results Overview of CCK-0505SF by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCK-0505SF Information
CCK-0505SF by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CCK-0505SF
CCK-0505SF CAD Models
CCK-0505SF Part Data Attributes
|
CCK-0505SF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCK-0505SF
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, METAL CASE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Part Package Code | MODULE | |
Package Description | DIP, | |
Pin Count | 6 | |
Manufacturer Package Code | CASE METAL CASE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-P10 | |
JESD-609 Code | e3 | |
Length | 15.24 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |
Alternate Parts for CCK-0505SF
This table gives cross-reference parts and alternative options found for CCK-0505SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCK-0505SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGS1R50505 | Cosel USA Inc | $11.6192 | DC-DC Regulated Power Supply Module, | CCK-0505SF vs MGS1R50505 |
CCK-4805SF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-4805SF |
CCK-4812SF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-4812SF |
CCK-1205SF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-1205SF |
CCK-2403SF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.3W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-2403SF |
CCK-2412DF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-2412DF |
CCK-0512SF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-0512SF |
CCK-1212SF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, METAL CASE-6 | CCK-0505SF vs CCK-1212SF |
CCK-4812DF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-4812DF |
CCK-0512DF | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, 28 X 7.80 X 16 MM, METAL CASE-6 | CCK-0505SF vs CCK-0512DF |