-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCG30-48-12D by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4089
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Width:25.4Mm Rohs Compliant: Yes |Tdk-Lambda CCG30-48-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2600 | Buy Now |
DISTI #
27AJ4504
|
Newark | Dc-Dc Converter, 2 O/P, 12V, 1.25A Rohs Compliant: Yes |Tdk-Lambda CCG30-48-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.6600 | Buy Now |
DISTI #
285-CCG30-48-12D-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
44 In Stock |
|
$37.6600 | Buy Now |
DISTI #
71392291
|
RS | DC-DC Converter, PCB Mount, Dual Out, 15W, +/-12V 1.25A, 24/48V, CCG15-30 Series Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3300 | RFQ |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 30W - Vin: 18 to 76V - Vout: ±12V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
7 In Stock |
|
$38.5500 | Buy Now |
DISTI #
CCG30-48-12D
|
TME | Converter: DC/DC, 30W, Uin: 18÷76VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$33.8900 / $35.0300 | RFQ |
DISTI #
CCG30-48-12D
|
IBS Electronics | CCG30-48-12D by TDK-LAMBDA is a 30W DC-DC converter with 48V input, dual 12V output, high efficiency, compact size, and wide operating temperature range, ideal for industrial applications. Min Qty: 1 Package Multiple: 1 | 7 |
|
$50.1150 | Buy Now |
DISTI #
000000000006390296
|
Sager | Isolated DC/DC Converters - Through Hole 30W Input 24/48VDC Output +/-12V 1.25A Min Qty: 1 | 13 |
|
$37.6600 | Buy Now |
DISTI #
CCG30-48-12D
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 222 |
|
$28.4000 / $34.1000 | Buy Now |
|
Master Electronics | Dual Output DC-DC Converter - 30W - Vin: 18 to 76V - Vout: ±12V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
7 In Stock |
|
$38.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCG30-48-12D
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG30-48-12D
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-25 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |