-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCG30-48-03S by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4005
|
Newark | Dc-Dc Converter, 3.3V, 7A, Dip, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:23.1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:7A, Width:25.4Mm Rohs Compliant: Yes |Tdk-Lambda CCG30-48-03S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2600 | Buy Now |
DISTI #
285-CCG30-48-03S-ND
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
52 In Stock |
|
$37.6600 | Buy Now |
DISTI #
70958794
|
RS | DC-DC Converter, PCB Mount, 24/48VDC, Output 3.3V 7A, 23.1W, CCG30 Series Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1200 / $40.3300 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 30W - Vin: 18 to 76V - Vout: 3.3V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant | 0 |
|
$37.6600 | Buy Now |
DISTI #
69830189
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 7A 23.1W 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$38.1484 / $42.9189 | Buy Now |
|
Quest Components | 19 |
|
$50.6226 / $59.5560 | Buy Now | |
DISTI #
CCG30-48-03S
|
TME | Converter: DC/DC, 23.1W, Uin: 18÷76VDC, Uout: 3.3VDC, Iout: 7A, THT Min Qty: 1 | 0 |
|
$33.8900 / $35.0300 | RFQ |
DISTI #
000000000006390294
|
Sager | Isolated DC/DC Converters - Through Hole 23.1W 24/48Vin 3.3Vout 7A Min Qty: 1 | 0 |
|
$37.6600 | Buy Now |
DISTI #
CCG30-48-03S
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 259 |
|
$22.6000 / $28.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCG30-48-03S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG30-48-03S
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
TDK-Lambda recommends a PCB layout with a solid ground plane and a thermal pad connected to a heat sink or a metal plate to ensure efficient heat dissipation. A minimum of 1 oz copper thickness is recommended for the PCB.
To ensure EMC, TDK-Lambda recommends using a metal enclosure, proper cable shielding, and filtering, as well as following the recommended layout and grounding guidelines. Additionally, the power supply should be installed in a way that minimizes radiation and susceptibility to electromagnetic interference.
The derating curve for the CCG30-48-03S is typically provided in the product's technical manual or can be obtained from TDK-Lambda's technical support. As a general guideline, the power supply's output power should be derated by 2-3% per degree Celsius above 40°C to ensure reliable operation.
Yes, the CCG30-48-03S can be used in a redundant or parallel configuration, but it requires proper design and implementation to ensure reliable operation. TDK-Lambda recommends consulting their application notes and technical support for guidance on implementing redundant or parallel configurations.
The MTBF rating for the CCG30-48-03S is typically provided in the product's technical manual or can be obtained from TDK-Lambda's technical support. As a general guideline, the MTBF rating for this power supply is around 500,000 hours to 1,000,000 hours, depending on the operating conditions and environment.