Part Details for CCF551K40FKE36 by Vishay Intertechnologies
Results Overview of CCF551K40FKE36 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF551K40FKE36 Information
CCF551K40FKE36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCF551K40FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8168
|
Newark | Res Mtlflm 1.4K Ohm 1% 1/4W:1/2W 100Ppm/ C Axl Th Rohs Compliant: Yes |Vishay CCF551K40FKE36 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
64R8980
|
Newark | Ccf-55 1.4K 1% T-1 E36 E3 |Vishay CCF551K40FKE36 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
CCF551K40FKE36
|
Avnet Americas | CCF-55 1.4K 1% T-1 E36 e3 - Tape and Reel (Alt: CCF551K40FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0150 / $0.0273 | Buy Now |
DISTI #
71-CCF551K40FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1.4Kohms 1% Rated to 1/2watt RoHS: Compliant | 10842 |
|
$0.0330 / $0.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 5000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 4000 |
|
$0.2438 / $0.9750 | Buy Now | |
DISTI #
CCF551K40FKE36
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1.4Kohms 1% Rated to 1/2watt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0173 / $0.0177 | Buy Now |
Part Details for CCF551K40FKE36
CCF551K40FKE36 CAD Models
CCF551K40FKE36 Part Data Attributes
|
CCF551K40FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF551K40FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL RATED AS 0.25 WATTS, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
CCF551K40FKE36 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CCF551K40FKE36 is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the CCF551K40FKE36 is a high-frequency capacitor, suitable for applications up to 1 GHz. Its low equivalent series resistance (ESR) and high self-resonant frequency make it suitable for high-frequency circuits.
-
The maximum operating voltage derating for CCF551K40FKE36 is 10% at 85°C, and 20% at 105°C. This means that the capacitor's rated voltage should be reduced by the specified percentage at elevated temperatures.
-
The CCF551K40FKE36 capacitor is not suitable for humid environments. It has a moisture sensitivity level (MSL) of 3, which means it should be stored in a dry environment and protected from moisture during handling and assembly.
-
The equivalent series inductance (ESL) of the CCF551K40FKE36 capacitor is approximately 0.5 nH. This value is not explicitly stated in the datasheet but can be estimated based on the capacitor's physical characteristics and materials.