Part Details for CCF551K00FKE36 by Vishay Intertechnologies
Results Overview of CCF551K00FKE36 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF551K00FKE36 Information
CCF551K00FKE36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCF551K00FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M1025
|
Newark | Metal Film Resistor, 1Kohm, 500Mw, 1%, Axial Leaded, Resistance:1Kohm, Product Range:Ccf55 Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Type:- Rohs Compliant: Yes |Vishay CCF551K00FKE36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3203 |
|
$0.0340 / $0.2200 | Buy Now |
DISTI #
04M7582
|
Newark | Metal Film Resistor, 1Kohm, 500Mw, 1%, Full Reel, Resistance:1Kohm, Product Range:Ccf55 Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF551K00FKE36 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
71M1025
|
Avnet Americas | Through Hole Resistor, 1 kohm, CCF55 Series, 500 mW, ? 1%, Axial Leaded, 250 V - Product that comes on tape, but is not reeled (Alt: 71M1025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3303 Partner Stock |
|
$0.0560 / $0.2300 | Buy Now |
DISTI #
CCF551K00FKE36
|
Avnet Americas | Through Hole Resistor, 1 kohm, CCF55 Series, 500 mW, ? 1%, Axial Leaded, 250 V - Tape and Reel (Alt: CCF551K00FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0297 | Buy Now |
DISTI #
04M7582
|
Avnet Americas | Through Hole Resistor, 1 kohm, CCF55 Series, 500 mW, ? 1%, Axial Leaded, 250 V - Tape and Reel (Alt: 04M7582) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
71-CCF551K00FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Kohms 1% Rated to 1/2watt RoHS: Compliant | 5175 |
|
$0.0330 / $0.1800 | Buy Now |
DISTI #
V72:2272_07475067
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2044 Container: Cut Strips | Americas - 514 |
|
$0.0273 / $0.0774 | Buy Now |
DISTI #
V79:2366_26623666
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 3 |
|
$0.0122 / $0.0270 | Buy Now |
DISTI #
66387784
|
Verical | Res Metal Film 1K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 2213 Package Multiple: 1 Date Code: 2143 | Americas - 8145 |
|
$0.0259 | Buy Now |
DISTI #
51886291
|
Verical | Res Metal Film 1K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 2044 | Americas - 514 |
|
$0.0774 | Buy Now |
Part Details for CCF551K00FKE36
CCF551K00FKE36 CAD Models
CCF551K00FKE36 Part Data Attributes
|
CCF551K00FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF551K00FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL RATED AS 0.25 WATTS, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
CCF551K00FKE36 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CCF551K00FKE36 is 260°C for 10 seconds, with a peak temperature of 265°C.
-
Yes, the CCF551K00FKE36 is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 g.
-
Yes, the CCF551K00FKE36 is designed to operate in humid environments, with a humidity range of 5-95% RH.
-
The ESR of the CCF551K00FKE36 is 0.015 ohms at 100 kHz.
-
Yes, the CCF551K00FKE36 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.