Part Details for CCF1N2.5TTE by KOA Speer Electronics Inc
Results Overview of CCF1N2.5TTE by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF1N2.5TTE Information
CCF1N2.5TTE by KOA Speer Electronics Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CCF1N2.5TTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CCF1N2.5TTECT-ND
|
DigiKey | FUSE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
190 In Stock |
|
$0.4188 / $1.1900 | Buy Now |
DISTI #
660-CCF1N2.5TTE
|
Mouser Electronics | Surface Mount Fuses 2.5A AC 125V/DC 60V RoHS: Compliant | 0 |
|
$0.4660 / $1.0500 | Order Now |
|
Quest Components | 821 |
|
$1.0065 / $2.4400 | Buy Now |
Part Details for CCF1N2.5TTE
CCF1N2.5TTE CAD Models
CCF1N2.5TTE Part Data Attributes
|
CCF1N2.5TTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCF1N2.5TTE
KOA Speer Electronics Inc
Electric Fuse, Normal Blow, 2.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | KOA Speer | |
Blow Characteristic | NORMAL | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
CCF1N2.5TTE Frequently Asked Questions (FAQ)
-
The recommended storage condition for CCF1N2.5TTE is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 10°C to 30°C and humidity below 70%.
-
Yes, CCF1N2.5TTE is suitable for high-frequency applications up to 100 MHz due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, CCF1N2.5TTE is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C for 10 seconds or less.
-
The maximum operating temperature for CCF1N2.5TTE is 125°C, with a derating of capacitance and insulation resistance above 85°C.
-
Yes, CCF1N2.5TTE meets the requirements of AEC-Q200, making it suitable for use in automotive applications.