Part Details for CCF02100RFKE36 by Vishay Intertechnologies
Results Overview of CCF02100RFKE36 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCF02100RFKE36 Information
CCF02100RFKE36 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CCF02100RFKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5875
|
Newark | Through Hole Metal Film Resistor, Ccf02 Series, 100 Ohm, 2 W, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay CCF02100RFKE36 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9817 |
|
$2.2300 / $3.2500 | Buy Now |
DISTI #
67P4764
|
Newark | Through Hole Metal Film Resistor, Ccf02 Series, 100 Ohm, 2 W, - 1%, 350 V, Axial Leaded |Vishay CCF02100RFKE36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.7100 | Buy Now |
DISTI #
CCF02100RFKE36
|
Avnet Americas | CCF-2 100 1% T-1 E36 e3 - Tape and Reel (Alt: CCF02100RFKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8118 / $1.2357 | Buy Now |
DISTI #
71-CCF02100RFKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watt 100ohm 1% RoHS: Compliant | 4854 |
|
$1.2500 / $3.2500 | Buy Now |
DISTI #
V72:2272_10335425
|
Arrow Electronics | Res Metal Film 100 Ohm 1% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1642 Container: Cut Strips | Americas - 2516 |
|
$0.9093 / $1.4166 | Buy Now |
DISTI #
V79:2366_23280908
|
Arrow Electronics | Res Metal Film 100 Ohm 1% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 450 |
|
$0.1633 | Buy Now |
DISTI #
25794930
|
Verical | Res Metal Film 100 Ohm 1% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1642 | Americas - 2516 |
|
$0.9093 / $1.2181 | Buy Now |
DISTI #
32725264
|
Verical | Res Metal Film 100 Ohm 1% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1642 | Americas - 450 |
|
$0.1633 | Buy Now |
DISTI #
CCF02100RFKE36
|
Avnet Abacus | CCF2 100 1 T1 E36 e3 (Alt: CCF02100RFKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CCF02100RFKE36
CCF02100RFKE36 CAD Models
CCF02100RFKE36 Part Data Attributes
|
CCF02100RFKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF02100RFKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CCF02100RFKE36
This table gives cross-reference parts and alternative options found for CCF02100RFKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF02100RFKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCF02100RFKE36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | CCF02100RFKE36 vs CCF02100RFKE36 |
CCF02100RFKE36 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CCF02100RFKE36 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Resistors' (document number: 31071). It provides detailed information on the recommended pad layout and dimensions for optimal soldering and reliability.
-
The CCF02100RFKE36 is a moisture-sensitive device. It is recommended to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices. This includes storing the components in a dry environment, using desiccant packaging, and following proper baking procedures before reflow soldering.
-
The maximum allowable voltage derating for the CCF02100RFKE36 is typically 80% of the rated voltage. However, it's recommended to consult the datasheet and application notes for specific derating guidelines, as they may vary depending on the operating conditions and application.
-
The CCF02100RFKE36 is a general-purpose thick-film chip resistor, and its high-frequency performance may not be optimal. For high-frequency applications, it's recommended to consider specialized high-frequency resistors or consult with a Vishay Intertechnologies' application engineer for guidance on the best component selection.
-
The CCF02100RFKE36 has a specified power rating and thermal resistance. To ensure it meets your specific thermal management requirements, you should consider the component's thermal characteristics, PCB layout, and heat dissipation mechanisms. Consult the datasheet and application notes for guidance on thermal management, and consider consulting with a thermal management expert if necessary.