Part Details for CCD244MB-2 by L-com Inc
Results Overview of CCD244MB-2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCD244MB-2 Information
CCD244MB-2 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CCD244MB-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7665
|
Newark | Ca Svhs M/Dual Bnc M 2 Asmbl |L-Com CCD244MB-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$32.1900 | Buy Now |
DISTI #
5073-CCD244MB-2-ND
|
DigiKey | CA SVHS M/DUAL BNC M 2' ASMBL Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.7800 | Buy Now |
DISTI #
70956006
|
RS | Assembled S-Video Cable, Male / Dual BNC Male, 2.0 ft, 75 Ohm, Straight Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$36.1300 / $40.1400 | Buy Now |
|
Onlinecomponents.com | CA SVHS M/DUAL BNC M 2' ASMBL RoHS: Compliant | 0 |
|
$27.9600 / $36.6400 | Buy Now |
DISTI #
77734093
|
Verical | CCD244MB-2 Min Qty: 3 Package Multiple: 1 | Americas - 82 |
|
$25.4301 / $32.1900 | Buy Now |
DISTI #
CCD244MB-2
|
L-com US | These difficult to find conversion cables allow connection between a SVHS connector and dual BNC male connector. This type conversion is often needed when interconnecting home entertainment equipment. All contacts of both the S-Video connector and the BNC connectors are gold plated for minimal signal loss. Dual coaxial lines are utilized for optimum video signal transmission. We typically stock these useful cable assemblies in 7 handy lengths from 1 to 20 ft. Min Qty: 1 Package Multiple: 1 | 82 |
|
$25.4300 / $32.1900 | Buy Now |