-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2422CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. | |
10127820-2422GCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tape and Reel with cap. | |
51760-10202402AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC6752
|
Newark | Crimp Contact, Cc79 Series Rohs Compliant: Yes |Samtec CC79R-2024-01-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19275 |
|
$0.0900 / $0.2230 | Buy Now |
DISTI #
35R2919
|
Newark | Crimp Contact, Cc79 Series Rohs Compliant: Yes |Samtec CC79R-2024-01-L RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1090 | Buy Now |
DISTI #
612-CC79R-2024-01-LCT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
277608 In Stock |
|
$0.0600 / $0.2100 | Buy Now |
DISTI #
CC79R-2024-01-L
|
Avnet Americas | Contact, CC79, Socket, Crimp, 20 AWG, Gold Plated Contacts, IPD1 Series Connectors - Tape and Reel (Alt: CC79R-2024-01-L) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CC79R-2024-01-L
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging RoHS: Compliant | 3620420 |
|
$0.1000 / $0.1900 | Buy Now |
DISTI #
E02:0323_03822153
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Mini Mate® Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 3 Weeks Date Code: 2506 | Europe - 12000 |
|
$0.0912 | Buy Now |
DISTI #
V36:1790_07867949
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Mini Mate® Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks Date Code: 2421 | Americas - 12000 |
|
$0.1465 | Buy Now |
DISTI #
V99:2348_07867949
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Mini Mate® Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2341 | Americas - 35 |
|
$0.1523 / $0.1702 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Crimp Contact, Reel Packaging RoHS: Compliant |
262271 In Stock |
|
$0.0579 / $0.0656 | Buy Now |
DISTI #
62974743
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Mini Mate® Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2210 | Americas - 252000 |
|
$0.0685 / $0.0772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC79R-2024-01-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC79R-2024-01-L
Samtec Inc
Connector Accessory, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH-MATING: GOLD, CONTACT FINISH TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4.8 A | |
Terminal Type | CRIMP | |
Used With | IPD1 SERIES HOUSING | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the CC79R-2024-01-L is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in industrial or transportation applications.
The operating temperature range for the CC79R-2024-01-L is -40°C to 105°C (-40°F to 221°F), making it suitable for use in a wide range of applications.
Yes, the CC79R-2024-01-L is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The CC79R-2024-01-L has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.