Part Details for CC4825W2UH by Crydom Inc
Results Overview of CC4825W2UH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC4825W2UH Information
CC4825W2UH by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CC4825W2UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7638
|
Newark | Ssr Relay, Dual, Panel Mount, Ip20, 660Vac/25A, 4 |Sensata/crydom CC4825W2UH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.8700 | Buy Now |
DISTI #
CC4825W2UH-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$135.2700 / $142.0300 | Buy Now |
DISTI #
CRYCC4825W2UH
|
Heilind Electronics | Americas - 0 in Stock |
|
$123.7846 / $148.5416 | Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 25 Amps - 8 Pins - Key Locking Connector - Cover Included RoHS: Compliant |
11 In Stock |
|
$114.9900 / $151.2700 | Buy Now |
DISTI #
73572777
|
Verical | Solid State Relay 10mA 32V DC-IN 25A 600V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 10 |
|
$135.2824 / $177.9647 | Buy Now |
DISTI #
CC4825W2UH
|
TME | Relay: solid state, 25A, Uswitch: 48÷600VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$102.9300 / $113.2300 | RFQ |
DISTI #
000000000002982731
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 25A Key Lock Conn Min Qty: 1 | 126 |
|
$112.2500 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 25 Amps - 8 Pins - Key Locking Connector - Cover Included RoHS: Compliant |
11 In Stock |
|
$114.9900 / $151.2700 | Buy Now |
Part Details for CC4825W2UH
CC4825W2UH CAD Models
CC4825W2UH Part Data Attributes
|
CC4825W2UH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC4825W2UH
Crydom Inc
Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.01 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 36.2 mm | |
Overall Length | 66.93 mm |
Alternate Parts for CC4825W2UH
This table gives cross-reference parts and alternative options found for CC4825W2UH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC4825W2UH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC4825W2UH | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8 | CC4825W2UH vs CC4825W2UH |
CC4825W2UH Frequently Asked Questions (FAQ)
-
The CC4825W2UH can handle surge currents up to 100A for 1 cycle (16.7ms) without damage.
-
To ensure the relay turns off completely, a pull-down resistor (e.g., 1kΩ) should be connected between the input pin and ground to discharge the internal capacitance.
-
A heat sink with a thermal resistance of 10°C/W or lower is recommended. The PCB layout should ensure good thermal conduction and minimize thermal resistance. Crydom provides a recommended PCB layout in their application notes.
-
Yes, the CC4825W2UH is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the relay's reliability.
-
To minimize EMI, use a shielded cable for the input signal, and consider adding a ferrite bead or common-mode choke to the input lines. Additionally, ensure good PCB layout practices, such as separating high-current and low-current traces.