Part Details for CC4825W2U by Crydom Inc
Results Overview of CC4825W2U by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC4825W2U Information
CC4825W2U by Crydom Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CC4825W2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5875
|
Newark | Solid State Relay, 25A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:600Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CC4825W2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.8300 | Buy Now |
DISTI #
CC2216-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.5908 / $139.2500 | Buy Now |
DISTI #
CRYCC4825W2U
|
Heilind Electronics | SSR, DUAL, PNL MT, IP20, 660 VAC/25A, 4-32VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$121.3477 / $145.6173 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 25 Amps - 8 Pins - Key Locking Connector - Cover Included RoHS: Compliant |
30 On Order |
|
$115.1000 / $141.3500 | Buy Now |
DISTI #
CC4825W2U
|
TME | Relay: solid state, 25A, Uswitch: 48÷600VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$100.5100 / $110.5600 | RFQ |
DISTI #
000000000002982730
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 25A Key Lock Conn. Min Qty: 1 | 0 |
|
$118.4300 / $128.8800 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 25 Amps - 8 Pins - Key Locking Connector - Cover Included RoHS: Compliant |
30 On Order |
|
$115.1000 / $141.3500 | Buy Now |
|
Neutron USA | Relay, SSR, Cur-Rtg 25 A, Ctrl-V 4-32 VDC, Vol-Rtg 48-660 VAC, Panel, Key Locking Conn | 50 |
|
$327.0500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 105 |
|
RFQ |
Part Details for CC4825W2U
CC4825W2U CAD Models
CC4825W2U Part Data Attributes
|
CC4825W2U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC4825W2U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
CC4825W2U Frequently Asked Questions (FAQ)
-
The CC4825W2U can handle surge currents up to 100A for 1 cycle (16.7ms) without damage.
-
To ensure fast turn-off, a pull-down resistor (e.g., 1kΩ) should be connected between the input pin and ground to quickly discharge the internal capacitance.
-
A heat sink with a thermal resistance of 10°C/W or lower is recommended. The PCB layout should ensure good thermal conduction and minimize thermal resistance. Crydom provides a recommended PCB layout in their application notes.
-
Yes, the CC4825W2U is designed to withstand high vibrations. However, it's essential to follow proper mounting and soldering techniques to ensure reliable operation.
-
Use a noise filter or EMI filter at the input and output of the relay, and ensure proper grounding and shielding of the PCB and surrounding components.