Part Details for CC40SD24 by Carlo Gavazzi Holding AG
Results Overview of CC40SD24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC40SD24 Information
CC40SD24 by Carlo Gavazzi Holding AG is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC40SD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6381
|
Newark | Contactor, 3Pst-No, 24Vdc, Din Rail, Load Current Inductive:23A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:18.5Kw, Switching Current Ac1:60A Rohs Compliant: Yes |Carlo Gavazzi CC40SD24 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0200 / $146.0000 | Buy Now |
DISTI #
1864-1548-ND
|
DigiKey | 3P CONT S 24V DC 2NO2NC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
44 In Stock |
|
$124.8300 / $138.7000 | Buy Now |
DISTI #
225-CC40SD24
|
Mouser Electronics | Contactors - Electromechanical Three-pole IEC style 40Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VDC coil and two normally open / normally closed auxiliary contacts. RoHS: Compliant | 10 |
|
$127.5900 / $138.7300 | Buy Now |
DISTI #
70621250
|
RS | IEC Contactor,3PST, NO,40Amps,24VDC Coil, Screw Terminal, DIN, CC Series Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7 |
|
$112.0700 / $140.0900 | Buy Now |
|
Onlinecomponents.com | 3P CONT S 24V DC 2NO2NC RoHS: Compliant |
25 In Stock |
|
$122.3800 / $130.8700 | Buy Now |
DISTI #
88212304
|
Verical | CC40SD24 Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$101.0100 / $106.9600 | Buy Now |
DISTI #
74091785
|
Verical | CC40SD24 Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 6 |
|
$143.9765 / $153.9647 | Buy Now |
|
Master Electronics | 3P CONT S 24V DC 2NO2NC RoHS: Compliant |
25 In Stock |
|
$122.3800 / $130.8700 | Buy Now |
Part Details for CC40SD24
CC40SD24 CAD Models
CC40SD24 Part Data Attributes
|
CC40SD24
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
CC40SD24
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |