-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC3-4805SR-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3284-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
32 In Stock |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
967-CC3-4805SR-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 5V 0.6A RoHS: Compliant | 10 |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
70562778
|
RS | Power Supply, 3W3W3675VDCDCDC, Surface Mount, Input 24VDC, Output 5V 0.6A,3W Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2300 / $14.0700 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 3W - Vin: 48V - Vout: 5V - SMD DIP Package RoHS: Compliant | 0 |
|
$10.6300 / $12.4200 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 3W, HYBRID | 10 |
|
$11.9588 / $15.9450 | Buy Now |
DISTI #
000000000005398322
|
Sager | Isolated DC/DC Converters - SMD 3W 5V 0.6A Min Qty: 1 | 0 |
|
$10.6300 / $12.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC3-4805SR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC3-4805SR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SMD-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |
This table gives cross-reference parts and alternative options found for CC3-4805SR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3-4805SR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC3-4805SR-E | TDK Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SMD-7 | CC3-4805SR-E vs CC3-4805SR-E |
The maximum operating temperature range for the CC3-4805SR-E is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
To ensure reliability in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or clipping, and to follow the recommended torque values. Additionally, the use of a vibration-dampening material, such as a silicone adhesive, can help to reduce the effects of vibration.
The recommended input voltage range for the CC3-4805SR-E is 36-72V DC, with a maximum input voltage of 75V DC for short-term transients.
To protect the CC3-4805SR-E from overvoltage and undervoltage conditions, it is recommended to use a voltage regulator or a voltage supervisor circuit to monitor the input voltage and shut down the converter if the voltage exceeds the recommended range.
The maximum output current rating for the CC3-4805SR-E is 5A, with a maximum power rating of 25W.