Part Details for CC2824E513R00 by Laird, A DuPont Business
Results Overview of CC2824E513R00 by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2824E513R00 Information
CC2824E513R00 by Laird, A DuPont Business is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CC2824E513R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2824E513R-10
|
Avnet Asia | Choke, Common Mode, 51 uH, 3.8 kOhm, 800 mA, 7.5mm x 5.5mm x 3.8mm (Alt: CC2824E513R-10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.4954 / $1.6849 | Buy Now |