Part Details for CC2824E513R-10 by Steward, Inc
Results Overview of CC2824E513R-10 by Steward, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2824E513R-10 Information
CC2824E513R-10 by Steward, Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CC2824E513R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Filters | 6656 |
|
RFQ |
Part Details for CC2824E513R-10
CC2824E513R-10 CAD Models
CC2824E513R-10 Part Data Attributes
|
CC2824E513R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CC2824E513R-10
Steward, Inc
Data Line Filter, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2824, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2824, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 50 MHZ | |
DC Resistance-Max | 0.16 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Inductance | 51 µH | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3800 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.8 A | |
Terminal Finish | MATTE TIN | |
Width | 5.5 mm |
Alternate Parts for CC2824E513R-10
This table gives cross-reference parts and alternative options found for CC2824E513R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2824E513R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC2824E513R-10 | Laird, A DuPont Business | Check for Price | Data Line Filter, 2 FUNCTIONS, 0.8 A, DATA LINE FILTER, SURFACE MOUNT | CC2824E513R-10 vs CC2824E513R-10 |