Part Details for CC25TTEB by KOA Speer Electronics Inc
Results Overview of CC25TTEB by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC25TTEB Information
CC25TTEB by KOA Speer Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CC25TTEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MELF TYPE RESISTOR Metal Film, 0ohm, Surface Mount, 2309 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for CC25TTEB
CC25TTEB CAD Models
CC25TTEB Part Data Attributes
|
CC25TTEB
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CC25TTEB
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0ohm, Surface Mount, 2309, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | MELF, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |
CC25TTEB Frequently Asked Questions (FAQ)
-
The recommended land pattern for CC25TTEB is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad and a solder mask opening of 2.3mm x 1.05mm.
-
Yes, CC25TTEB is suitable for high-frequency applications up to 100 MHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
CC25TTEB has a high operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature environments. However, the capacitance value may decrease at high temperatures.
-
Yes, CC25TTEB is compatible with lead-free soldering processes and meets the requirements of RoHS and REACH directives.
-
CC25TTEB should be stored in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less.