Part Details for CC2450W3U by Sensata Technologies
Results Overview of CC2450W3U by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2450W3U Information
CC2450W3U by Sensata Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CC2450W3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CC2450W3U
|
Mouser Electronics | Solid State Relays - SSRs Dual IP20 280VAC/50A 4-32VDC,ZC RoHS: Compliant | 0 |
|
$119.1300 / $124.8700 | Order Now |
DISTI #
16968157
|
Verical | Solid State Relay 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$112.7200 / $134.2500 | Buy Now |