Part Details for CC2450W3U by Crydom Inc
Results Overview of CC2450W3U by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC2450W3U Information
CC2450W3U by Crydom Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CC2450W3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5861
|
Newark | Ssr Relay, Dual, Panel Mount, Ip20, 280Vac/50A, 4 |Sensata/crydom CC2450W3U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$136.9900 | Buy Now |
DISTI #
2266-CC2450W3U-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$120.2000 / $143.1700 | Buy Now |
DISTI #
CC2643-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$119.2902 / $131.2200 | Buy Now |
DISTI #
70270245
|
RS | Solid State Relay Screw Panel Mount, Zero Voltage, 50 A rms, 32 V Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$106.0300 / $132.5300 | Buy Now |
DISTI #
CRYCC2450W3U
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 50 Amps - 8 Pins - 4 Pin Connector Accepting Screw Terminals - Cover Included RoHS: Compliant |
78 In Stock |
|
$119.1500 / $130.0500 | Buy Now |
DISTI #
70318312
|
Verical | Solid State Relay 10mA 32V DC-IN 50A 280V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$139.6835 / $160.3576 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 0.5W, HYBRID | 1 |
|
$110.5000 | Buy Now |
DISTI #
CC2450W3U
|
TME | Relay: solid state, 50A, Uswitch: 24÷280VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$94.6800 / $104.1500 | RFQ |
DISTI #
000000000002982642
|
Sager | Solid State Relays - Industrial Mount Dual IP20 280VAC/50A 4-32VDC,ZC Min Qty: 1 | 0 |
|
$111.6100 / $121.4600 | Buy Now |
Part Details for CC2450W3U
CC2450W3U CAD Models
CC2450W3U Part Data Attributes
|
CC2450W3U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC2450W3U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
CC2450W3U Frequently Asked Questions (FAQ)
-
Crydom recommends a PCB layout with a large copper area underneath the device to dissipate heat. A minimum of 1 oz copper thickness is recommended, and the use of thermal vias can also improve heat dissipation.
-
To ensure reliable operation in high-vibration environments, Crydom recommends securing the device to the PCB using a screw or adhesive, and using a conformal coating to protect the device from moisture and contaminants.
-
The maximum allowable voltage drop across the CC2450W3U is 1.5V. Exceeding this voltage drop can lead to reduced performance and reliability.
-
Yes, the CC2450W3U can be used in switching applications, but it is recommended to use a snubber circuit to reduce electromagnetic interference (EMI) and ensure reliable operation.
-
Crydom recommends following a systematic troubleshooting approach, starting with checking the power supply, then the input and output signals, and finally the device itself. A detailed troubleshooting guide is available in the application note.