Part Details for CC22SD24 by Carlo Gavazzi Holding AG
Results Overview of CC22SD24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC22SD24 Information
CC22SD24 by Carlo Gavazzi Holding AG is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CC22SD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6331
|
Newark | Contactor, 3Pst-No, 24Vdc, Din Rail, Load Current Inductive:18A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:15Kw, Switching Current Ac1:40A Rohs Compliant: Yes |Carlo Gavazzi CC22SD24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8700 / $95.9500 | Buy Now |
DISTI #
1864-1539-ND
|
DigiKey | 3P CONT S 24V DC 1NO1NC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16 In Stock |
|
$83.4765 / $95.9500 | Buy Now |
DISTI #
225-CC22SD24
|
Mouser Electronics | Contactors - Electromechanical Three-pole IEC style 22Amps rated (AC3 at 440VAC) contactor with screw terminals, 24 VDC coil and one normally open / normally closed auxiliary contact. RoHS: Compliant | 63 |
|
$90.9000 / $101.0000 | Buy Now |
DISTI #
70279993
|
RS | Contactor, Midi, 3 Pole, 22A, 690VAC, 24VDC Coil, 1 NO/1 NC, Screw Terminals Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 21 |
|
$77.5300 / $96.9100 | Buy Now |
|
Onlinecomponents.com | 3P CONT S 24V DC 1NO1NC RoHS: Compliant |
35 In Stock |
|
$85.5100 / $95.4700 | Buy Now |
DISTI #
59869455
|
Verical | CC22SD24 Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 33 |
|
$100.6000 / $112.3176 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$62.5000 / $96.1500 | Buy Now |
|
Master Electronics | 3P CONT S 24V DC 1NO1NC RoHS: Compliant |
35 In Stock |
|
$85.5100 / $95.4700 | Buy Now |
|
Neutron USA | Contactor, Midi, 3 Pole, 22A, 690VAC, 24VDC Coil, 1 NO/1 NC, Screw Terminals | 50 |
|
$186.4500 | Buy Now |