Part Details for CC213T-25 by L-com Inc
Results Overview of CC213T-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC213T-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8019
|
Newark | Cbl Assy, Tnc Plug-Plug, 25Ft, Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg213/U, Impedance:50Ohm, Cable Length - Imperial:25Ft, Cable Length - Metric:7.62M, Jacket Color:Black, Product Range:Cc213T Series Rohs Compliant: Yes |L-Com CC213T-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$83.0000 / $94.4000 | Buy Now |
DISTI #
5073-CC213T-25-ND
|
DigiKey | COAX CBL TNC TO TNC 25' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.0000 | Buy Now |
DISTI #
73605004
|
RS | RG213 Coaxial Cable TNC Male/Male 25.0 ft.- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4300 / $95.9900 | RFQ |
|
Onlinecomponents.com | CA TNC M/M RG213/U 25' RoHS: Compliant | 0 |
|
$84.4700 / $102.1800 | Buy Now |
DISTI #
77734258
|
Verical | CC213T-25 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$75.8321 / $95.9900 | Buy Now |
DISTI #
CC213T-25
|
L-com US | In applications that demand both low attenuation and high operating voltage you should consider this RG213/U series. Terminated with industry standard crimp style TNC connectors and heat shrink strain reliefs for a durable assembly. In addition, RG213/U coaxial cable features a stranded center conductor for enhanced flexibility. We typically stock these workhorse cable assemblies in 8 standard lengths available for immediate delivery. Min Qty: 1 Package Multiple: 1 | 12 |
|
$75.8300 / $95.9900 | Buy Now |