-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1R5-1212SR-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3268-ND
|
DigiKey | DC DC CONVERTER 12-15V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
130 In Stock |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
967-CC1R5-1212SR-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 12V 0.125A RoHS: Compliant | 17 |
|
$9.1800 / $10.7500 | Buy Now |
DISTI #
70562715
|
RS | Power Supply, 1.5W1.5W918VDC, Surface Mount, Input 12VDC, Output 12V 0.125A,1.5W Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8600 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 1.5W - Vin: 12V - Vout: 12 or 15V - SMD DIP Package RoHS: Compliant |
40 In Stock |
|
$8.9600 / $11.9400 | Buy Now |
DISTI #
000000000005398274
|
Sager | Isolated DC/DC Converters - SMD 1.5W 12V 0.125A Min Qty: 1 | 50 |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
CC1R5-1212SR-E
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 216 |
|
$6.5000 / $10.3000 | Buy Now |
|
Master Electronics | Single Output DC-DC Converter - 1.5W - Vin: 12V - Vout: 12 or 15V - SMD DIP Package RoHS: Compliant |
40 In Stock |
|
$8.9600 / $11.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1R5-1212SR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-1212SR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SMD-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,1.6,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |
The maximum operating temperature range for the CC1R5-1212SR-E is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the CC1R5-1212SR-E is designed to withstand high-vibration environments, with a vibration test specification of 10-2000 Hz, 10G peak acceleration, and 3 axes.
The typical efficiency of the CC1R5-1212SR-E is around 85-90% at full load, depending on the input voltage and output load.
Yes, multiple CC1R5-1212SR-E modules can be paralleled to increase the output power, but it is recommended to consult with TDK-Lambda's application engineers to ensure proper design and implementation.
The MTBF of the CC1R5-1212SR-E is approximately 1.4 million hours at 40°C, calculated according to MIL-HDBK-217F.