-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1R5-0505SF-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6910
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1.5W, 300Ma, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:1.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda CC1R5-0505SF-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $10.2300 | Buy Now |
DISTI #
445-2446-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
398 In Stock |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
967-CC1R5-0505SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A RoHS: Compliant | 577 |
|
$9.1400 / $10.7500 | Buy Now |
DISTI #
E02:0323_11330016
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 7-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 | Europe - 610 |
|
$10.9694 / $11.8536 | Buy Now |
DISTI #
70562708
|
RS | DC-DC Converter, PCB Mount, Input 5VDC, Output 5V 0.3A,1.5W Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8600 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 1.5W - Vin: 5V - Vout: 5V - Thru-Hole DIP Package RoHS: Compliant |
165 In Stock |
|
$8.9600 / $11.9400 | Buy Now |
DISTI #
84985877
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 7-Pin PDIP Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 610 |
|
$9.6000 | Buy Now |
DISTI #
30613873
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 7-Pin PDIP Min Qty: 7 Package Multiple: 1 | Americas - 549 |
|
$7.5500 / $10.3000 | Buy Now |
DISTI #
78063449
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.3A 1.5W 7-Pin PDIP Min Qty: 9 Package Multiple: 1 | Americas - 95 |
|
$8.3802 / $9.1542 | Buy Now |
|
Quest Components | 76 |
|
$10.9113 / $13.2705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1R5-0505SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-0505SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |
The maximum operating temperature range for the CC1R5-0505SF-E is -40°C to +85°C.
Yes, the CC1R5-0505SF-E is compliant with UL60950-1, EN60950-1, and IEC60950-1 safety standards.
The maximum input voltage for the CC1R5-0505SF-E is 36VDC.
Yes, the CC1R5-0505SF-E is designed for high-reliability applications and has a MTBF of 1.5 million hours at 25°C.
Yes, the CC1R5-0505SF-E is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances directive.