Part Details for CC1210KKX7RDBB222 by YAGEO Corporation
Results Overview of CC1210KKX7RDBB222 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1210KKX7RDBB222 Information
CC1210KKX7RDBB222 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1210KKX7RDBB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2896
|
Newark | Cap, 2200Pf, 2Kv, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7RDBB222 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3060 / $0.3240 | Buy Now |
DISTI #
26AK2073
|
Newark | Cap, 2200Pf, 2Kv, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7RDBB222 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1687 |
|
$0.4170 / $0.8900 | Buy Now |
DISTI #
311-3615-1-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13698 In Stock |
|
$0.2079 / $0.8100 | Buy Now |
DISTI #
CC1210KKX7RDBB222
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2200 pF, 2 kV, 1210 [3225 Metric], ? 10%, X7R - Tape and Reel (Alt: CC1210KKX7RDBB222) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.1331 | Buy Now |
DISTI #
603-CC121KKX7RDBB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1210 10% RoHS: Compliant | 2217 |
|
$0.2140 / $0.8100 | Buy Now |
DISTI #
V72:2272_07128503
|
Arrow Electronics | Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1837 Container: Cut Strips | Americas - 2 |
|
$0.0374 / $0.1287 | Buy Now |
|
Future Electronics | 1210 2.2 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks Container: Reel | 2000Reel |
|
$0.1540 / $0.1570 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 2000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0022UF, SURFACE MOUNT, 1210 | 193 |
|
$0.2240 / $0.4800 | Buy Now |
DISTI #
CC1210KKX7RDBB222
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1780 / $0.1890 | Buy Now |
|
Future Electronics | 1210 2.2 nF 2 kV �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$0.1540 / $0.1570 | Buy Now |
Part Details for CC1210KKX7RDBB222
CC1210KKX7RDBB222 CAD Models
CC1210KKX7RDBB222 Part Data Attributes
|
CC1210KKX7RDBB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7RDBB222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 2000V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KKX7RDBB222
This table gives cross-reference parts and alternative options found for CC1210KKX7RDBB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7RDBB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210RB222K202NGM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210RB222K202NGM |
1210C222K202PRT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210C222K202PRT |
1210RB222K202SW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210RB222K202SW |
1210RB222K202KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210RB222K202KT |
1210B222K202DM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210B222K202DM |
1210C222K202BT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | CC1210KKX7RDBB222 vs 1210C222K202BT |
1210RB222K202PRTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210RB222K202PRTM |
CS1210KFX7RDBB222 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC1210KKX7RDBB222 vs CS1210KFX7RDBB222 |
1210C222K202BM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210C222K202BM |
1210RB222K202K | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | CC1210KKX7RDBB222 vs 1210RB222K202K |
CC1210KKX7RDBB222 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC1210KKX7RDBB222 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, CC1210KKX7RDBB222 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC1210KKX7RDBB222 is MSL 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH without requiring baking.
-
Yes, CC1210KKX7RDBB222 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of CC1210KKX7RDBB222 is 50 VDC.