Part Details for CC1206MRY5V6BB106 by YAGEO Corporation
Results Overview of CC1206MRY5V6BB106 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206MRY5V6BB106 Information
CC1206MRY5V6BB106 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206MRY5V6BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0267
|
Newark | Capacitor, 10Uf, Y5V, 1206 Rohs Compliant: Yes |Yageo CC1206MRY5V6BB106 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3260 |
|
$0.0840 / $0.1770 | Buy Now |
DISTI #
311-3455-1-ND
|
DigiKey | CAP CER 10UF 10V Y5V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1099 In Stock |
|
$0.0682 / $0.2900 | Buy Now |
DISTI #
CC1206MRY5V6BB106
|
Avnet Americas | - Tape and Reel (Alt: CC1206MRY5V6BB106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 / $0.0578 | Buy Now |
DISTI #
603-CC126MRY5V6BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 1206 20% HI CV RoHS: Compliant | 1210 |
|
$0.0580 / $0.2900 | Buy Now |
DISTI #
CC1206MRY5V6BB106
|
Avnet Abacus | - Tape and Reel (Alt: CC1206MRY5V6BB106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC1206MRY5V6BB106
CC1206MRY5V6BB106 CAD Models
CC1206MRY5V6BB106 Part Data Attributes
|
CC1206MRY5V6BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206MRY5V6BB106
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206MRY5V6BB106
This table gives cross-reference parts and alternative options found for CC1206MRY5V6BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206MRY5V6BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
223824119776 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC1206MRY5V6BB106 vs 223824119776 |
CC1206MRY5V6BB106 Frequently Asked Questions (FAQ)
-
The recommended land pattern for CC1206MRY5V6BB106 is a rectangular pad with a size of 1.5mm x 3.5mm, with a solder mask clearance of 0.2mm around the pad.
-
Yes, CC1206MRY5V6BB106 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
CC1206MRY5V6BB106 is an ESD-sensitive device, and it's recommended to handle it with ESD-protective equipment and follow proper ESD-handling procedures to prevent damage.
-
The MSL of CC1206MRY5V6BB106 is level 3, which means it can withstand up to 168 hours of exposure to 30°C/60%RH environment before soldering.
-
Yes, CC1206MRY5V6BB106 is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation to ensure the component meets the specific vibration requirements of your application.