Part Details for CC1206FRNPO9BN102 by YAGEO Corporation
Results Overview of CC1206FRNPO9BN102 by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206FRNPO9BN102 Information
CC1206FRNPO9BN102 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC1206FRNPO9BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2019
|
Newark | Cap, 1000Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206FRNPO9BN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37260 |
|
$0.3210 / $0.3490 | Buy Now |
DISTI #
50AJ2839
|
Newark | Cap, 1000Pf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206FRNPO9BN102 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1980 / $0.2040 | Buy Now |
DISTI #
311-1911-1-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8836 In Stock |
|
$0.0957 / $0.4500 | Buy Now |
DISTI #
CC1206FRNPO9BN102
|
Avnet Americas | - Tape and Reel (Alt: CC1206FRNPO9BN102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0791 | Buy Now |
DISTI #
603-CC126FRNPO9BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1206 1% RoHS: Compliant | 3998 |
|
$0.0950 / $0.4500 | Buy Now |
DISTI #
V72:2272_07129050
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2419 Container: Cut Strips | Americas - 3668 |
|
$0.0759 / $0.4230 | Buy Now |
|
Future Electronics | 1206 1 nF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0641 / $0.0679 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3980 Partner Stock |
|
$0.1072 / $0.1273 | Buy Now |
DISTI #
82727137
|
Verical | Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2419 | Americas - 3668 |
|
$0.0759 / $0.2349 | Buy Now |
|
Quest Components | 6400 |
|
$0.0924 / $0.4620 | Buy Now |
Part Details for CC1206FRNPO9BN102
CC1206FRNPO9BN102 CAD Models
CC1206FRNPO9BN102 Part Data Attributes
|
CC1206FRNPO9BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206FRNPO9BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206FRNPO9BN102
This table gives cross-reference parts and alternative options found for CC1206FRNPO9BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206FRNPO9BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206CG102F9B200 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CC1206FRNPO9BN102 vs 1206CG102F9B200 |
223886318102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | CC1206FRNPO9BN102 vs 223886318102 |
CC1206FRNPO9BN102 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CC1206FRNPO9BN102 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the CC1206FRNPO9BN102 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The power rating of the CC1206FRNPO9BN102 is 0.25 watts.
-
While the CC1206FRNPO9BN102 is a general-purpose resistor, it is not recommended for high-frequency applications (>100 MHz) due to its inductive properties. For high-frequency applications, consider using a resistor with a lower inductance value.
-
Handle the CC1206FRNPO9BN102 with care to prevent mechanical damage. Store them in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the component during handling.