-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power and high performance wireless transceiver 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1200RHBT by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36396-1-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
540 In Stock |
|
$3.2264 / $5.1100 | Buy Now |
DISTI #
595-CC1200RHBT
|
Mouser Electronics | RF Transceiver Low Pwr High Perf RF Xcvr A 595-CC1200RHBR RoHS: Compliant | 600 |
|
$3.0200 / $5.1100 | Buy Now |
DISTI #
J56:1989_07119682
|
Arrow Electronics | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2329 | Europe - 500 |
|
$2.5520 / $2.7750 | Buy Now |
DISTI #
CC1200RHBT
|
TME | IC: RF transceiver, 2÷3.6VDC, SPI, SMD, VQFN32, 256BRAM,4kBROM Min Qty: 1 | 248 |
|
$4.8300 / $6.6700 | Buy Now |
|
Vyrian | Telecommunications | 811 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU ISM / RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 27670 |
|
$1.6363 / $2.1136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1200RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1200RHBT
Texas Instruments
Low power and high performance wireless transceiver 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1250 Mbps | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CC1200RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1200RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1200RHBR | Texas Instruments | $1.8220 | Low power and high performance wireless transceiver 32-VQFN -40 to 85 | CC1200RHBT vs CC1200RHBR |
CC1200RHMR | Texas Instruments | Check for Price | Low Power, High Performance RF Transceiver 32-QFN -40 to 85 | CC1200RHBT vs CC1200RHMR |
The recommended PCB layout for the CC1200RHBT is a 4-layer PCB with a solid ground plane on the bottom layer, a power plane on the internal layer, and signal traces on the top and internal layers. This layout helps to reduce electromagnetic interference (EMI) and improve the overall performance of the device.
To optimize the CC1200RHBT's performance, you should consider factors such as the operating frequency, data rate, modulation scheme, and transmission power. You can use TI's SmartRF Studio software to simulate and optimize the device's performance for your specific application.
The maximum transmission power of the CC1200RHBT is +14 dBm, but this can be limited by the regulatory requirements of the target region and the specific application.
The CC1200RHBT supports frequency hopping through its built-in frequency synthesizer and PLL. You can implement frequency hopping by using the device's frequency hopping mode and configuring the hopping sequence and dwell time using the device's registers.
The CC1200RHBT is sensitive to temperature and voltage variations, which can affect its performance and reliability. It is recommended to operate the device within its specified temperature range (-40°C to 85°C) and voltage range (1.8V to 3.6V) to ensure optimal performance and reliability.