Part Details for CC102405SRE by TDK-Lambda Corporation
Results Overview of CC102405SRE by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC102405SRE Information
CC102405SRE by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CC102405SRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30577046
|
Verical | Module DC-DC 24VIN 1-OUT 5V 2A 10W 7-Pin PDIP SMD Min Qty: 3 Package Multiple: 1 | Americas - 1599 |
|
$17.3000 / $26.1000 | Buy Now |
DISTI #
71331848
|
Verical | Module DC-DC 24VIN 1-OUT 5V 2A 10W 7-Pin PDIP SMD Min Qty: 4 Package Multiple: 1 | Americas - 65 |
|
$20.2814 / $22.8135 | Buy Now |