-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC10-2403SF-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4419
|
Newark | Dc-Dc Converter, 1 O/P, 3.3V, 2.5A Rohs Compliant: Yes |Tdk-Lambda CC10-2403SF-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$22.6000 / $26.2600 | Buy Now |
DISTI #
445-2438-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3011 In Stock |
|
$25.0402 / $29.0900 | Buy Now |
DISTI #
967-CC10-2403SF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8.2W 3.3V 2.5A RoHS: Compliant | 74 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
V36:1790_10597709
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 3.3V 2.5A 8.25W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2406 | Americas - 137 |
|
$25.6000 / $27.3100 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 10W - Vin: 24V - Vout: 3V - Thru-Hole DIP Package RoHS: Compliant |
70 In Stock 820 Factory Stock |
|
$24.4300 / $29.8400 | Buy Now |
DISTI #
30576514
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 2.5A 8.25W 7-Pin DIP Module Min Qty: 3 Package Multiple: 1 | Americas - 446 |
|
$15.9000 / $24.0000 | Buy Now |
DISTI #
78445245
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 2.5A 8.25W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 137 |
|
$25.6000 / $27.3100 | Buy Now |
DISTI #
CC10-2403SF-E
|
TME | Converter: DC/DC, 10W, Uin: 24VDC, Uout: 3.3VDC, Iout: 2.5A, DIP7, THT Min Qty: 1 | 0 |
|
$25.1500 / $26.0500 | RFQ |
DISTI #
000000000005398207
|
Sager | Isolated DC/DC Converters - Through Hole 8.2W 3.3V 2.5A Min Qty: 1 | 52 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
CC10-2403SF-E
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 446 |
|
$15.0000 / $24.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC10-2403SF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC10-2403SF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |
The recommended PCB layout involves keeping the input and output capacitors close to the module, using a solid ground plane, and ensuring good thermal conductivity. Thermal management involves providing adequate airflow, using a heat sink if necessary, and keeping the ambient temperature within the specified range.
To ensure EMC, follow proper PCB design and layout guidelines, use shielding if necessary, and ensure that the module is installed in a metal enclosure. Additionally, follow the manufacturer's guidelines for input and output filtering, and consider using additional external filtering if required.
The derating curves for the CC10-2403SF-E can be obtained from the manufacturer or through application notes. These curves provide information on the module's performance under various operating conditions, such as temperature, input voltage, and output current. Understanding the derating curves is essential to ensure the module operates within its specified range and to prevent overheating or damage.
Yes, the CC10-2403SF-E can be used in a redundant or parallel configuration, but it requires careful consideration of the system design, including the use of ORing diodes or other redundancy schemes. It is essential to consult with the manufacturer and follow their guidelines for parallel or redundant operation.
The CC10-2403SF-E is suitable for a wide range of applications, including industrial control systems, telecommunications, datacom, and medical devices. It is particularly useful in applications requiring high power density, low noise, and high reliability.