-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC10-1212DR-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3329-ND
|
DigiKey | DC DC CNVRTR +/-12V +/-15V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
20 In Stock |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
70562657
|
RS | Power Supply, 10W10W918VDC, Surface Mount, Input 12VDC, Output +/12V 0.45A,10.8W Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7400 / $31.1400 | RFQ |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 10W - Vin: 12V - Vout: ±12 or ±15V - SMD DIP Package RoHS: Compliant | 0 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
30575109
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V/15V/-15V 0.45A/-0.45A 10.8W 7-Pin PDIP SMD Min Qty: 3 Package Multiple: 1 | Americas - 248 |
|
$20.6000 / $25.5000 | Buy Now |
|
Quest Components | 2-OUTPUT 10.8 W DC-DC REG PWR SUPPLY MODULE | 3 |
|
$141.0138 / $156.6820 | Buy Now |
DISTI #
000000000005398204
|
Sager | Isolated DC/DC Converters - SMD 10.8W 12V 0.45A Min Qty: 1 | 0 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
CC10-1212DR-E
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 248 |
|
$21.6000 / $26.2000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10.8W +/-12(15)V 450mA, 9-18Vin, 7-SMD Module | 50 |
|
$100.5700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC10-1212DR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC10-1212DR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SMD-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,1.6,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |
The maximum operating temperature range for the CC10-1212DR-E is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the CC10-1212DR-E is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity and temperature derating to ensure reliable operation.
The recommended input voltage range for the CC10-1212DR-E is 10.2V to 13.8V, with a nominal input voltage of 12V.
To ensure EMC, follow the manufacturer's guidelines for PCB layout, grounding, and shielding, and ensure that the CC10-1212DR-E is installed in a metal enclosure with proper EMI filtering.
The maximum output current for the CC10-1212DR-E is 1.2A, with a maximum power rating of 12W.