Part Details for CC0603KPX7R7BB223 by YAGEO Corporation
Results Overview of CC0603KPX7R7BB223 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KPX7R7BB223 Information
CC0603KPX7R7BB223 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KPX7R7BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603KPX7R7BB223TR-ND
|
DigiKey | CAP CER 0.022UF 16V X7R 0603 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0097 | Buy Now |
DISTI #
CC0603KPX7R7BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KPX7R7BB223) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0098 | Buy Now |
DISTI #
603-CC603KPX7R7BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.022uF X7R 0603 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
DISTI #
V36:1790_21651041
|
Arrow Electronics | Cap Ceramic 0.022uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2447 | Americas - 15000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
87512530
|
Verical | Cap Ceramic 0.022uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2447 | Americas - 15000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
CC0603KPX7R7BB223
|
Avnet Abacus | Multilayer Ceramic Capacitor 0022 uF 16 V 10 X7R 0603 1608 Metric (Alt: CC0603KPX7R7BB223) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0603KPX7R7BB223
CC0603KPX7R7BB223 CAD Models
CC0603KPX7R7BB223 Part Data Attributes
|
CC0603KPX7R7BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KPX7R7BB223
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KPX7R7BB223
This table gives cross-reference parts and alternative options found for CC0603KPX7R7BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KPX7R7BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C223K4RACTU | KEMET Corporation | $0.0228 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CC0603KPX7R7BB223 vs C0603C223K4RACTU |
C0603Y223K4RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603KPX7R7BB223 vs C0603Y223K4RACTM |
C0603T223K4RBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603KPX7R7BB223 vs C0603T223K4RBLTM |
C0603C223K4RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603KPX7R7BB223 vs C0603C223K4RAC7081 |
C0603T223K4RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KPX7R7BB223 vs C0603T223K4RBCTM |
C0603C223K4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603KPX7R7BB223 vs C0603C223K4RAL |
C0603Y223K4RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | CC0603KPX7R7BB223 vs C0603Y223K4RAC7013 |
0603Y0160223KXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | CC0603KPX7R7BB223 vs 0603Y0160223KXT |
C0603T223K4RBC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | CC0603KPX7R7BB223 vs C0603T223K4RBC7867 |
C0603S223K4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | CC0603KPX7R7BB223 vs C0603S223K4RAL |