Part Details for CC0603KPX5R6BB105 by YAGEO Corporation
Results Overview of CC0603KPX5R6BB105 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603KPX5R6BB105 Information
CC0603KPX5R6BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603KPX5R6BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0603KPX5R6BB105CT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0105 / $0.1000 | Buy Now |
DISTI #
CC0603KPX5R6BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KPX5R6BB105) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0147 | Buy Now |
DISTI #
603-CC603KPX5R6BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 10% HI CV RoHS: Compliant | 15000 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
CC0603KPX5R6BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 10 V 10 X5R 0603 1608 Metric - Tape and Reel (Alt: CC0603KPX5R6BB105) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC0603KPX5R6BB105
CC0603KPX5R6BB105 CAD Models
CC0603KPX5R6BB105 Part Data Attributes
|
CC0603KPX5R6BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KPX5R6BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KPX5R6BB105
This table gives cross-reference parts and alternative options found for CC0603KPX5R6BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KPX5R6BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603X105K100ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KPX5R6BB105 vs 0603X105K100ST |
B37631K8105K060 | TDK Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CC0603KPX5R6BB105 vs B37631K8105K060 |
CL10A105KP8ALNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KPX5R6BB105 vs CL10A105KP8ALNP |
CL10A105KP8SNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KPX5R6BB105 vs CL10A105KP8SNNB |
C1608X5R105KDWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KPX5R6BB105 vs C1608X5R105KDWS |
TYC0603C105KDT | TE Connectivity | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603 | CC0603KPX5R6BB105 vs TYC0603C105KDT |
C0603X5R105K100NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CC0603KPX5R6BB105 vs C0603X5R105K100NTK |
CM105X5R105K10AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KPX5R6BB105 vs CM105X5R105K10AH |
0603X105K100N | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | CC0603KPX5R6BB105 vs 0603X105K100N |
ECJ1VB1A105K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603KPX5R6BB105 vs ECJ1VB1A105K |
CC0603KPX5R6BB105 Frequently Asked Questions (FAQ)
-
YAGEO recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, CC0603KPX5R6BB105 is compatible with lead-free soldering and is RoHS compliant.
-
CC0603KPX5R6BB105 has an MSL rating of 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While CC0603KPX5R6BB105 is a general-purpose capacitor, it is not recommended for high-frequency applications above 100 MHz due to its relatively high equivalent series resistance (ESR) and inductance.
-
YAGEO estimates that CC0603KPX5R6BB105 can last for at least 10 years under normal operating conditions, with a maximum operating temperature of 125°C and a maximum voltage of 5.6 V.