Part Details for CC0603FRNPO9BN331 by YAGEO Corporation
Results Overview of CC0603FRNPO9BN331 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0603FRNPO9BN331 Information
CC0603FRNPO9BN331 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0603FRNPO9BN331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2612
|
Newark | Cap, 330Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN331 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0770 / $0.0780 | Buy Now |
DISTI #
26AK1792
|
Newark | Cap, 330Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN331 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.1200 / $0.1320 | Buy Now |
DISTI #
311-3896-1-ND
|
DigiKey | CAP CER 330PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
786 In Stock |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
CC0603FRNPO9BN331
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ? 1%, C0G / NP0 - Tape and Reel (Alt: CC0603FRNPO9BN331) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 / $0.0289 | Buy Now |
DISTI #
603-CC603FRNPO9BN331
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 330pF C0G 0603 1% RoHS: Compliant | 2849 |
|
$0.0330 / $0.2000 | Buy Now |
DISTI #
V72:2272_07128801
|
Arrow Electronics | Cap Ceramic 330pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 8 |
|
$0.0278 | Buy Now |
DISTI #
CC0603FRNPO9BN331
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 330pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0256 / $0.0374 | Buy Now |
DISTI #
SMC-CC0603FRNPO9BN331
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 314 |
|
RFQ | |
DISTI #
CC0603FRNPO9BN331
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 330 pF 50 V 0603 1608 Metric 1 C0G NP0 - Tape and Reel (Alt: CC0603FRNPO9BN331) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 56459 |
|
RFQ |
Part Details for CC0603FRNPO9BN331
CC0603FRNPO9BN331 CAD Models
CC0603FRNPO9BN331 Part Data Attributes
|
CC0603FRNPO9BN331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO9BN331
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO9BN331
This table gives cross-reference parts and alternative options found for CC0603FRNPO9BN331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO9BN331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10C331FB8NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | CC0603FRNPO9BN331 vs CL10C331FB8NNNB |
SH18N331F500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0603FRNPO9BN331 vs SH18N331F500CG |
0603F0500331FCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | CC0603FRNPO9BN331 vs 0603F0500331FCTS02A5 |
C0603T331F5GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CC0603FRNPO9BN331 vs C0603T331F5GCC |
C0603X331F5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | CC0603FRNPO9BN331 vs C0603X331F5GALTU |
0603N331F500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | CC0603FRNPO9BN331 vs 0603N331F500CT |
0603Y0500331FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | CC0603FRNPO9BN331 vs 0603Y0500331FCR |
223886718331 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | CC0603FRNPO9BN331 vs 223886718331 |
C0603T331F5GBC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603, | CC0603FRNPO9BN331 vs C0603T331F5GBC7081 |
C0603C331F5GAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | CC0603FRNPO9BN331 vs C0603C331F5GAC7867 |
CC0603FRNPO9BN331 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0603FRNPO9BN331 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, CC0603FRNPO9BN331 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0603FRNPO9BN331 is level 3, which means it can withstand up to 168 hours of exposure to moisture.
-
Yes, CC0603FRNPO9BN331 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0603FRNPO9BN331 is -55°C to 125°C.