Part Details for CC0402ZRY5V8BB104 by YAGEO Corporation
Results Overview of CC0402ZRY5V8BB104 by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402ZRY5V8BB104 Information
CC0402ZRY5V8BB104 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402ZRY5V8BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5817
|
Newark | Mlcc Capacitor, 0.1Pf, 25V, 0402 Rohs Compliant: Yes |Yageo CC0402ZRY5V8BB104 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0040 | Buy Now |
DISTI #
09AK0996
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402ZRY5V8BB104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4680 |
|
$0.0080 / $0.0210 | Buy Now |
DISTI #
68R4694
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402ZRY5V8BB104 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
311-1375-1-ND
|
DigiKey | CAP CER 0.1UF 25V Y5V 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
293567 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
CC0402ZRY5V8BB104
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 25 V, 0402 [1005 Metric], -20%, +80%, Y5V - Tape and Reel (Alt: CC0402ZRY5V8BB104) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
603-CC402ZRY5V8BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF Y5V 0402 -20/+80% RoHS: Compliant | 21950 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07125916
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2425 | Americas - 1820000 |
|
$0.0026 / $0.0030 | Buy Now |
|
Future Electronics | 0402 0.1 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0019 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20, +80%, C0G (NP0), 0402 [1005 Metric] RoHS: Compliant |
999000 Partner Stock |
|
$0.0032 / $0.0035 | Buy Now |
DISTI #
85572912
|
Verical | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2425 | Americas - 1820000 |
|
$0.0026 / $0.0030 | Buy Now |
Part Details for CC0402ZRY5V8BB104
CC0402ZRY5V8BB104 CAD Models
CC0402ZRY5V8BB104 Part Data Attributes
|
CC0402ZRY5V8BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402ZRY5V8BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402ZRY5V8BB104
This table gives cross-reference parts and alternative options found for CC0402ZRY5V8BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402ZRY5V8BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005Y5V1E104ZT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402ZRY5V8BB104 vs C1005Y5V1E104ZT |
CC0402ZCY5V8BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402ZRY5V8BB104 vs CC0402ZCY5V8BB104 |
CC0402ZPY5V8BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402ZRY5V8BB104 vs CC0402ZPY5V8BB104 |
223891759849 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402ZRY5V8BB104 vs 223891759849 |
C1005Y5V104ZFAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, GREEN | CC0402ZRY5V8BB104 vs C1005Y5V104ZFAS |
GMC04Y5V104Z25NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, LEAD FREE | CC0402ZRY5V8BB104 vs GMC04Y5V104Z25NT-LF |
GRM155F51E104ZA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402ZRY5V8BB104 vs GRM155F51E104ZA01J |
CS1005Y5V104Z250NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | CC0402ZRY5V8BB104 vs CS1005Y5V104Z250NR |
223891719849 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CC0402ZRY5V8BB104 vs 223891719849 |
GRM155F51E104ZA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402ZRY5V8BB104 vs GRM155F51E104ZA01W |
CC0402ZRY5V8BB104 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402ZRY5V8BB104 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, CC0402ZRY5V8BB104 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
-
The MSL of CC0402ZRY5V8BB104 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, CC0402ZRY5V8BB104 is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult the YAGEO application note for specific guidance on using this component in high-frequency designs.
-
The operating temperature range of CC0402ZRY5V8BB104 is -55°C to 125°C. However, it's recommended to consult the datasheet for specific temperature derating information.