Part Details for CC0402MRX5R7BB225 by YAGEO Corporation
Results Overview of CC0402MRX5R7BB225 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402MRX5R7BB225 Information
CC0402MRX5R7BB225 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402MRX5R7BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2341
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R7BB225 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6100 |
|
$0.0380 / $0.0880 | Buy Now |
DISTI #
311-3481-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
28389 In Stock |
|
$0.0184 / $0.1500 | Buy Now |
DISTI #
CC0402MRX5R7BB225
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 ?F, 16 V, 0402 [1005 Metric], ? 20%, X5R - Tape and Reel (Alt: CC0402MRX5R7BB225) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0169 | Buy Now |
DISTI #
603-CC0402MRX57BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0402 20% HI CV RoHS: Compliant | 21911 |
|
$0.0190 / $0.1500 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 10000Reel |
|
$0.0161 / $0.0168 | Buy Now |
DISTI #
CC0402MRX5R7BB225
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0402 20% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0181 / $0.0218 | Buy Now |
|
Future Electronics | Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0402 85C T/R Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0161 / $0.0168 | Buy Now |
DISTI #
CC0402MRX5R7BB225
|
IBS Electronics | CC0402MRX5R7BB225,YAGEO Min Qty: 10000 Package Multiple: 1 | 10000 |
|
$0.0286 / $0.0296 | Buy Now |
DISTI #
CC0402MRX5R7BB225
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 F 16 V 0402 1005 Metric 20 X5R (Alt: CC0402MRX5R7BB225) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CC0402MRX5R7BB225
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100563 |
|
$0.0231 / $0.0730 | Buy Now |
Part Details for CC0402MRX5R7BB225
CC0402MRX5R7BB225 CAD Models
CC0402MRX5R7BB225 Part Data Attributes
|
CC0402MRX5R7BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX5R7BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MRX5R7BB225
This table gives cross-reference parts and alternative options found for CC0402MRX5R7BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R7BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMK105ABJ225MV-F | TAIYO YUDEN | $0.0628 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch | CC0402MRX5R7BB225 vs EMK105ABJ225MV-F |
GRM155R61C225ME44D | Murata Manufacturing Co Ltd | $0.0637 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R7BB225 vs GRM155R61C225ME44D |
GRM155R61C225ME44J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | CC0402MRX5R7BB225 vs GRM155R61C225ME44J |
C1005X5R1C225M050BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R7BB225 vs C1005X5R1C225M050BC |
MLASE105AB5225MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | CC0402MRX5R7BB225 vs MLASE105AB5225MFNA01 |
GRM155R61C225ME11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R7BB225 vs GRM155R61C225ME11J |
GRM155R61C225ME15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | CC0402MRX5R7BB225 vs GRM155R61C225ME15J |
GRM155R61C225ME11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R7BB225 vs GRM155R61C225ME11D |
CC0402MRX5R7BB225 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402MRX5R7BB225 is 250°C for 10-30 seconds, with a peak temperature of 260°C for 5-10 seconds.
-
Yes, CC0402MRX5R7BB225 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402MRX5R7BB225 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, CC0402MRX5R7BB225 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of CC0402MRX5R7BB225 is 50 VDC.