Part Details for CC0402MRX5R5BB105 by YAGEO Corporation
Results Overview of CC0402MRX5R5BB105 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402MRX5R5BB105 Information
CC0402MRX5R5BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402MRX5R5BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6395
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB105 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8520 |
|
$0.0250 / $0.0530 | Buy Now |
DISTI #
69AH7202
|
Newark | Cap, 1Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402MRX5R5BB105 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
311-1441-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19055 In Stock |
|
$0.0116 / $0.1000 | Buy Now |
DISTI #
CC0402MRX5R5BB105
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 6.3 V, 0402 [1005 Metric], ? 20%, X5R - Tape and Reel (Alt: CC0402MRX5R5BB105) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0092 | Buy Now |
DISTI #
603-CC402MRX5R5BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 20% HI CV RoHS: Compliant | 27908 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166408
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2433 | Europe - 30000 |
|
$0.0091 | Buy Now |
DISTI #
V72:2272_07127003
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2138 Container: Cut Strips | Americas - 9218 |
|
$0.0035 / $0.0380 | Buy Now |
|
Future Electronics | 0402 1 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Reel | 430000Reel |
|
$0.0079 / $0.0084 | Buy Now |
DISTI #
74084366
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2226 | Americas - 100000 |
|
$0.0161 / $0.0190 | Buy Now |
DISTI #
85557166
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2433 | Americas - 30000 |
|
$0.0090 | Buy Now |
Part Details for CC0402MRX5R5BB105
CC0402MRX5R5BB105 CAD Models
CC0402MRX5R5BB105 Part Data Attributes
|
CC0402MRX5R5BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402MRX5R5BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402MRX5R5BB105
This table gives cross-reference parts and alternative options found for CC0402MRX5R5BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402MRX5R5BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X5R0J105M(050BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R5BB105 vs C1005X5R0J105M(050BC) |
CM05X5R105M06KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402MRX5R5BB105 vs CM05X5R105M06KW |
JMK105BJ105MV | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | CC0402MRX5R5BB105 vs JMK105BJ105MV |
GRM155R60J105ME19D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R5BB105 vs GRM155R60J105ME19D |
CM05X5R105M06AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R5BB105 vs CM05X5R105M06AH |
225520753763 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402MRX5R5BB105 vs 225520753763 |
CS1005X5R105M6R3NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402MRX5R5BB105 vs CS1005X5R105M6R3NR |
C0402B105M007R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402MRX5R5BB105 vs C0402B105M007R |
C0402X5R105M6R3NYB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402MRX5R5BB105 vs C0402X5R105M6R3NYB |
0402X5R105M6.3V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402MRX5R5BB105 vs 0402X5R105M6.3V |
CC0402MRX5R5BB105 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402MRX5R5BB105 is 260°C for 10-30 seconds, with a peak temperature of 240°C for 5-10 seconds.
-
Yes, CC0402MRX5R5BB105 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402MRX5R5BB105 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, CC0402MRX5R5BB105 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0402MRX5R5BB105 is -55°C to 125°C, making it suitable for a wide range of applications.