Part Details for CC0402KRX7R9BB751 by YAGEO Corporation
Results Overview of CC0402KRX7R9BB751 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX7R9BB751 Information
CC0402KRX7R9BB751 by YAGEO Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX7R9BB751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9105
|
Newark | Capacitor, 750Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R9BB751 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9320 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
65R7727
|
Newark | Capacitor, 750Pf, X7R, 50V, 0402, Capacitance:750Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KRX7R9BB751 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
311-3649-1-ND
|
DigiKey | CAP CER 750PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
33613 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R9BB751
|
Avnet Americas | - Tape and Reel (Alt: CC0402KRX7R9BB751) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0027 | Buy Now |
DISTI #
603-CC0402KR9BB751
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 750pF X7R 0402 10% RoHS: Compliant | 22471 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0402 50V 750 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0024 / $0.0026 | Buy Now |
DISTI #
CC0402KRX7R9BB751
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 750pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0040 | Buy Now |
|
Future Electronics | MLCC - 0402 50V 750 Ohms X7R 10% Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
CC0402KRX7R9BB751
|
Avnet Abacus | (Alt: CC0402KRX7R9BB751) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402KRX7R9BB751
CC0402KRX7R9BB751 CAD Models
CC0402KRX7R9BB751 Part Data Attributes
|
CC0402KRX7R9BB751
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R9BB751
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 750pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
CC0402KRX7R9BB751 Frequently Asked Questions (FAQ)
-
The moisture sensitivity level of CC0402KRX7R9BB751 is MSL 2, which means it can withstand a maximum of 24 hours of exposure to moisture before soldering.
-
Yes, CC0402KRX7R9BB751 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The recommended soldering temperature profile for CC0402KRX7R9BB751 is a peak temperature of 260°C with a dwell time of 10-30 seconds, and a ramp-up rate of 3°C/second.
-
Yes, CC0402KRX7R9BB751 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The typical tolerance of CC0402KRX7R9BB751 is ±10%, which means the actual capacitance value may vary by up to 10% from the nominal value.