Part Details for CC0402KRX7R7BB221 by YAGEO Corporation
Results Overview of CC0402KRX7R7BB221 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX7R7BB221 Information
CC0402KRX7R7BB221 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX7R7BB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9084
|
Newark | Capacitor, 220Pf, X7R, 0402 Rohs Compliant: Yes |Yageo CC0402KRX7R7BB221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7380 |
|
$0.0080 / $0.0190 | Buy Now |
DISTI #
76T5405
|
Newark | Capacitor, 220Pf, X7R, 16V, 0402, Capacitance:220Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KRX7R7BB221 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-3801-1-ND
|
DigiKey | CAP CER 220PF 16V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98103 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CC0402KRX7R7BB221
|
Avnet Americas | - Tape and Reel (Alt: CC0402KRX7R7BB221) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
603-CC402KRX7R7BB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 220pF X7R 0402 10% RoHS: Compliant | 94148 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166400
|
Arrow Electronics | Cap Ceramic 220pF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2402 | Europe - 190000 |
|
$0.0014 / $0.0023 | Buy Now |
DISTI #
V72:2272_07125769
|
Arrow Electronics | Cap Ceramic 220pF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2203 Container: Cut Strips | Americas - 18458 |
|
$0.0019 / $0.0480 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 220pF 16V X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
79002451
|
Verical | Cap Ceramic 220pF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 190000 |
|
$0.0014 / $0.0023 | Buy Now |
DISTI #
61609091
|
Verical | Cap Ceramic 220pF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Date Code: 2203 | Americas - 18458 |
|
$0.0019 / $0.0030 | Buy Now |
Part Details for CC0402KRX7R7BB221
CC0402KRX7R7BB221 CAD Models
CC0402KRX7R7BB221 Part Data Attributes
|
CC0402KRX7R7BB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX7R7BB221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX7R7BB221
This table gives cross-reference parts and alternative options found for CC0402KRX7R7BB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX7R7BB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T221K4RBL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | CC0402KRX7R7BB221 vs C0402T221K4RBL9028 |
C0402T221K4RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | CC0402KRX7R7BB221 vs C0402T221K4RAL7411 |
C0402S221K4RAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | CC0402KRX7R7BB221 vs C0402S221K4RAL7867 |
CL05B221KONL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | CC0402KRX7R7BB221 vs CL05B221KONL |
C0402C221K4RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | CC0402KRX7R7BB221 vs C0402C221K4RAL7411 |
C0402T221K4RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | CC0402KRX7R7BB221 vs C0402T221K4RBLTU |
C0402T221K4RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R7BB221 vs C0402T221K4RACTU |
C0402T221K4RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R7BB221 vs C0402T221K4RAC |
C1005X7R221KEWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | CC0402KRX7R7BB221 vs C1005X7R221KEWS |
CC0402KCX7R7BB221 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX7R7BB221 vs CC0402KCX7R7BB221 |
CC0402KRX7R7BB221 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402KRX7R7BB221 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 10-15 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, CC0402KRX7R7BB221 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The MSL of CC0402KRX7R7BB221 is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.
-
Yes, CC0402KRX7R7BB221 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, CC0402KRX7R7BB221 is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.