Part Details for CC0402KRX5R9BB474 by YAGEO Corporation
Results Overview of CC0402KRX5R9BB474 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX5R9BB474 Information
CC0402KRX5R9BB474 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX5R9BB474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3797
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R9BB474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1219 |
|
$0.0550 / $0.0860 | Buy Now |
DISTI #
90AJ5790
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R9BB474 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
13-CC0402KRX5R9BB474CT-ND
|
DigiKey | CAP CER 0.47UF 50V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6302 In Stock |
|
$0.0138 / $0.1200 | Buy Now |
DISTI #
CC0402KRX5R9BB474
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 ?F, 50 V, 0402 [1005 Metric], ? 10%, X5R - Tape and Reel (Alt: CC0402KRX5R9BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0113 | Buy Now |
DISTI #
603-CC0402KRX59BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X5R 0402 10% RoHS: Compliant | 27788 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
CC0402KRX5R9BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0112 / $0.0127 | Buy Now |
DISTI #
CC0402KRX5R9BB474
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 047 F 50 V 0402 1005 Metric 10 X5R (Alt: CC0402KRX5R9BB474) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CC0402KRX5R9BB474
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 17212 |
|
$0.0203 / $0.0532 | Buy Now |
|
Vyrian | Capacitors | 18273 |
|
RFQ |
Part Details for CC0402KRX5R9BB474
CC0402KRX5R9BB474 CAD Models
CC0402KRX5R9BB474 Part Data Attributes
|
CC0402KRX5R9BB474
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R9BB474
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R9BB474
This table gives cross-reference parts and alternative options found for CC0402KRX5R9BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R9BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R61H474KE11D | Murata Manufacturing Co Ltd | $0.0320 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB474 vs GRM155R61H474KE11D |
UMK105ABJ474KV-F | TAIYO YUDEN | $0.0375 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X5R, 0402 (1005 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch | CC0402KRX5R9BB474 vs UMK105ABJ474KV-F |
MSASU105AB5474KFNA01 | TAIYO YUDEN | $0.0749 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB474 vs MSASU105AB5474KFNA01 |
04022B474K9B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R9BB474 vs 04022B474K9B30D |
223858753658 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R9BB474 vs 223858753658 |
223858713658 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R9BB474 vs 223858713658 |
0402X474K500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB474 vs 0402X474K500CT |
MC02KTX500474 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Ceramic, CHIP | CC0402KRX5R9BB474 vs MC02KTX500474 |
225458743658 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | CC0402KRX5R9BB474 vs 225458743658 |
GRM155R61H474KE11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB474 vs GRM155R61H474KE11J |
CC0402KRX5R9BB474 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402KRX5R9BB474 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 10-15 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, CC0402KRX5R9BB474 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
-
The moisture sensitivity level (MSL) of CC0402KRX5R9BB474 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, CC0402KRX5R9BB474 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency and impedance characteristics when designing high-frequency circuits.
-
The operating temperature range of CC0402KRX5R9BB474 is -55°C to 125°C. However, the component's electrical characteristics may vary outside the recommended operating temperature range of -40°C to 85°C.