Part Details for CC0402KRX5R9BB105 by YAGEO Corporation
Results Overview of CC0402KRX5R9BB105 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX5R9BB105 Information
CC0402KRX5R9BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX5R9BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402KRX5R9BB105CT-ND
|
DigiKey | CAP CER 1UF 50V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0476 / $0.2700 | Buy Now |
DISTI #
CC0402KRX5R9BB105
|
Avnet Americas | - Tape and Reel (Alt: CC0402KRX5R9BB105) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0510 | Buy Now |
DISTI #
603-CC0402KX5R9BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0402 10% HI CV RoHS: Compliant | 17154 |
|
$0.0520 / $0.2900 | Buy Now |
DISTI #
CC0402KRX5R9BB105
|
Avnet Abacus | (Alt: CC0402KRX5R9BB105) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0323 | Buy Now |
|
Vyrian | Capacitors | 1016 |
|
RFQ |
Part Details for CC0402KRX5R9BB105
CC0402KRX5R9BB105 CAD Models
CC0402KRX5R9BB105 Part Data Attributes
|
CC0402KRX5R9BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R9BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R9BB105
This table gives cross-reference parts and alternative options found for CC0402KRX5R9BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R9BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R61H105KE05D | Murata Manufacturing Co Ltd | $0.0210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 1uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB105 vs GRM155R61H105KE05D |
0402X105K500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB105 vs 0402X105K500CT |
GRM155R61H105KE05J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 1uF, Surface Mount, 0402, CHIP | CC0402KRX5R9BB105 vs GRM155R61H105KE05J |
CC0402KRX5R9BB105 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402KRX5R9BB105 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 10-15 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
-
Yes, CC0402KRX5R9BB105 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
-
The MSL of CC0402KRX5R9BB105 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, CC0402KRX5R9BB105 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency and impedance characteristics when designing high-frequency circuits.
-
The thermal resistance of CC0402KRX5R9BB105 is approximately 150°C/W. This value may vary depending on the specific application and PCB design.