Part Details for CC0402KRX5R6BB224 by YAGEO Corporation
Results Overview of CC0402KRX5R6BB224 by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX5R6BB224 Information
CC0402KRX5R6BB224 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRX5R6BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7104
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.22 - F, - 10%, X5R, 10 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo CC0402KRX5R6BB224 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 345578 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
98AK5467
|
Newark | Capacitor, Mlc, 0.22Uf, 10V, 0402 Rohs Compliant: Yes |Yageo CC0402KRX5R6BB224 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
68R4632
|
Newark | Ceramic Capacitor 0.22Uf, 10V, X5R, 10%, 0402, Capacitance:0.22Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Width:0.5Mmrohs Compliant: Yes |Yageo CC0402KRX5R6BB224 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
311-1421-1-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
281234 In Stock |
|
$0.0053 / $0.0800 | Buy Now |
DISTI #
CC0402KRX5R6BB224
|
Avnet Americas | - Tape and Reel (Alt: CC0402KRX5R6BB224) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
603-CC402KRX5R6BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X5R 0402 10% RoHS: Compliant | 51916 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_00776148
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2502 | Europe - 3770000 |
|
$0.0043 | Buy Now |
DISTI #
V36:1790_07126817
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2147 | Americas - 630000 |
|
$0.0033 | Buy Now |
DISTI #
V72:2272_07126817
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2141 Container: Cut Strips | Americas - 11128 |
|
$0.0038 / $0.0752 | Buy Now |
DISTI #
88117289
|
Verical | Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2502 | Americas - 3770000 |
|
$0.0043 | Buy Now |
Part Details for CC0402KRX5R6BB224
CC0402KRX5R6BB224 CAD Models
CC0402KRX5R6BB224 Part Data Attributes
|
CC0402KRX5R6BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R6BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRX5R6BB224
This table gives cross-reference parts and alternative options found for CC0402KRX5R6BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R6BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMK105BJ224KV-F | TAIYO YUDEN | $0.0233 | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | CC0402KRX5R6BB224 vs LMK105BJ224KV-F |
MBASL105SB5224KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R6BB224 vs MBASL105SB5224KFNA18 |
GMD155R61A224KE12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R6BB224 vs GMD155R61A224KE12J |
MMASL105SB5224KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R6BB224 vs MMASL105SB5224KFNA18 |
MCASL105SB5224KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R6BB224 vs MCASL105SB5224KFNA1J |
GMD155R61A224KE12D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R6BB224 vs GMD155R61A224KE12D |
MBASL105SB5224KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R6BB224 vs MBASL105SB5224KFNA01 |
GRM155R61A224KE19J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | CC0402KRX5R6BB224 vs GRM155R61A224KE19J |
CC0402KRX5R6BB224 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402KRX5R6BB224 is 250°C for 10-30 seconds, with a peak temperature of 260°C for 5-10 seconds.
-
Yes, CC0402KRX5R6BB224 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402KRX5R6BB224 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.
-
Yes, CC0402KRX5R6BB224 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, CC0402KRX5R6BB224 is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.