-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRX5R5BB105 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R4627
|
Newark | Ceramic Capacitor, 1Uf, 6.3V, X5R, 10%, 0402, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KRX5R5BB105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0330 / $0.1610 | Buy Now |
DISTI #
65R7644
|
Newark | Ceramic Capacitor, 1Uf, 6.3V, X5R, 10%, 0402, Full Reel, Capacitance:1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402KRX5R5BB105 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0270 | Buy Now |
DISTI #
311-1438-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
21049484 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
CC0402KRX5R5BB105
|
Avnet Americas | - Tape and Reel (Alt: CC0402KRX5R5BB105) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0092 | Buy Now |
DISTI #
68R4627
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68R4627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0420 | Buy Now |
DISTI #
603-CC402KRX5R5BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% HI CV RoHS: Compliant | 7220 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
E02:0323_00026641
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2502 | Europe - 9160000 |
|
$0.0067 / $0.0090 | Buy Now |
DISTI #
V36:1790_07126821
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2428 | Americas - 60000 |
|
$0.0084 / $0.0090 | Buy Now |
DISTI #
V99:2348_07126821
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2203 | Americas - 10000 |
|
$0.0083 | Buy Now |
DISTI #
V72:2272_07126821
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2129 Container: Cut Strips | Americas - 6 |
|
$0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402KRX5R5BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRX5R5BB105
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402KRX5R5BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRX5R5BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402B105K007B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R5BB105 vs C0402B105K007B |
CM05X5R105K06KQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R5BB105 vs CM05X5R105K06KQ |
CL05A105KQ5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R5BB105 vs CL05A105KQ5ANNO |
0402X105K063NU | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R5BB105 vs 0402X105K063NU |
C0402C105K9PAC7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel/Unmarked | CC0402KRX5R5BB105 vs C0402C105K9PAC7411 |
C0402C105K9PAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R5BB105 vs C0402C105K9PAC9028 |
C1005X5R105KCBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R5BB105 vs C1005X5R105KCBS |
MMASJ105SB5105KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | CC0402KRX5R5BB105 vs MMASJ105SB5105KFNA01 |
C0402X5R105K6R3NYN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | CC0402KRX5R5BB105 vs C0402X5R105K6R3NYN |
C1005X5R0J105KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402KRX5R5BB105 vs C1005X5R0J105KT |
The recommended soldering temperature profile for CC0402KRX5R5BB105 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 10-15 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
Yes, CC0402KRX5R5BB105 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
The MSL of CC0402KRX5R5BB105 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
Yes, CC0402KRX5R5BB105 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency and impedance characteristics when designing high-frequency circuits.
The operating temperature range of CC0402KRX5R5BB105 is -55°C to 125°C. However, the component's electrical characteristics may vary outside the recommended operating temperature range of -40°C to 85°C.