Part Details for CC0402KRNPO9BN220 by YAGEO Corporation
Results Overview of CC0402KRNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402KRNPO9BN220 Information
CC0402KRNPO9BN220 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402KRNPO9BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1737
|
Newark | Cap, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRNPO9BN220 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5522 |
|
$0.0080 / $0.0200 | Buy Now |
DISTI #
50AJ2557
|
Newark | Cap, 22Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402KRNPO9BN220 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
311-3781-1-ND
|
DigiKey | CAP CER 22PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
24351 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CC0402KRNPO9BN220
|
Avnet Americas | - Tape and Reel (Alt: CC0402KRNPO9BN220) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-CC402KRNPO9BN220
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 22 pF C0G 0402 10% RoHS: Compliant | 24864 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_04166386
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2511 | Europe - 130000 |
|
$0.0032 | Buy Now |
|
Future Electronics | 0402 22 pF 50 V ±10 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
88032893
|
Verical | Cap Ceramic 22pF 50V C0G 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2511 | Americas - 130000 |
|
$0.0032 | Buy Now |
DISTI #
CC0402KRNPO9BN220
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 22 pF C0G 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0040 | Buy Now |
|
Future Electronics | 0402 22 pF 50 V �10 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0019 / $0.0021 | Buy Now |
Part Details for CC0402KRNPO9BN220
CC0402KRNPO9BN220 CAD Models
CC0402KRNPO9BN220 Part Data Attributes
|
CC0402KRNPO9BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRNPO9BN220
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRNPO9BN220
This table gives cross-reference parts and alternative options found for CC0402KRNPO9BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRNPO9BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T220K5GAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402KRNPO9BN220 vs C0402T220K5GAC7867 |
CL05C220KB5NNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402KRNPO9BN220 vs CL05C220KB5NNNE |
C0402T220K5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402KRNPO9BN220 vs C0402T220K5GCL7411 |
C0402T220K5GCL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402KRNPO9BN220 vs C0402T220K5GCL9028 |
C0402C220K5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | CC0402KRNPO9BN220 vs C0402C220K5GAC |
CM05CG220K50AL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CC0402KRNPO9BN220 vs CM05CG220K50AL |
CL05C220KB5ACNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402KRNPO9BN220 vs CL05C220KB5ACNP |
C0402T220K5GCL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402KRNPO9BN220 vs C0402T220K5GCL7867 |
GMC04CG220K50NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, LEAD FREE | CC0402KRNPO9BN220 vs GMC04CG220K50NT-LF |
C0402T220K5GCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | CC0402KRNPO9BN220 vs C0402T220K5GCC7867 |
CC0402KRNPO9BN220 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0402KRNPO9BN220 is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, CC0402KRNPO9BN220 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402KRNPO9BN220 is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture.
-
Yes, CC0402KRNPO9BN220 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0402KRNPO9BN220 is -55°C to 125°C.