-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO9BN390 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6335
|
Newark | Cap, 39Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN390 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$0.0080 / $0.0500 | Buy Now |
DISTI #
68R4612
|
Newark | Ceramic Capacitor 39Pf 50V, C0G, 5%, 0402, Capacitance:39Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Width:0.5Mm Rohs Compliant: Yes |Yageo CC0402JRNPO9BN390 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
69AH7138
|
Newark | Cap, 39Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN390 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-1009-1-ND
|
DigiKey | CAP CER 39PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248080 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CC0402JRNPO9BN390
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 39 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CC0402JRNPO9BN390) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
65R7577
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 39 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: 65R7577) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
68R4612
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 39 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 68R4612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0110 | Buy Now |
DISTI #
603-CC402JRNPO9BN390
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0402 5% RoHS: Compliant | 36218 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775867
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2511 | Europe - 870000 |
|
$0.0015 / $0.0041 | Buy Now |
DISTI #
V72:2272_07125845
|
Arrow Electronics | Cap Ceramic 39pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2118 Container: Cut Strips | Americas - 267 |
|
$0.0020 / $0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402JRNPO9BN390
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN390
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C390J5GACTU | KEMET Corporation | $0.0055 | Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CC0402JRNPO9BN390 vs C0402C390J5GACTU |
GRM1555C1H390JA01D | Murata Manufacturing Co Ltd | $0.0117 | Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CC0402JRNPO9BN390 vs GRM1555C1H390JA01D |
GCM1555C1H390JA16D | Murata Manufacturing Co Ltd | $0.0218 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN390 vs GCM1555C1H390JA16D |
GJM1555C1H390JB01D | Murata Manufacturing Co Ltd | $0.0349 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN390 vs GJM1555C1H390JB01D |
UMK105CG390JV-F | TAIYO YUDEN | $0.2087 | Capacitor, Ceramic, Chip, General Purpose, 39pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | CC0402JRNPO9BN390 vs UMK105CG390JV-F |
GCQ1555C1H390JB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN390 vs GCQ1555C1H390JB01J |
CS0402JRNPO9BN390 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN390 vs CS0402JRNPO9BN390 |
GCM1555C1H390JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN390 vs GCM1555C1H390JA16J |
MBASU105SCG390JFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN390 vs MBASU105SCG390JFNA18 |
GCQ1555C1H390JB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN390 vs GCQ1555C1H390JB01D |
The recommended soldering temperature profile for CC0402JRNPO9BN390 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO application note for specific soldering guidelines.
Yes, CC0402JRNPO9BN390 is compatible with lead-free soldering. YAGEO Corporation ensures that their components meet the requirements of the RoHS directive, making them suitable for lead-free soldering processes.
The moisture sensitivity level (MSL) of CC0402JRNPO9BN390 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
While CC0402JRNPO9BN390 is a general-purpose resistor, it's not recommended for high-frequency applications (>100 MHz) due to its construction and materials. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
The operating temperature range of CC0402JRNPO9BN390 is -55°C to 125°C. However, the component's electrical characteristics may degrade at extreme temperatures, so it's essential to consult the datasheet for specific temperature-related specifications.